Texas Instruments SN74ALVTHR16245GR

2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74ALVTHR16245GR 10,000 Buy Now »
USD
0.875
Avnet
SN74ALVTHR16245GR 0 ··
USD
0.787
Digi-Key 3
296-15402-1-ND 1,720 Buy Now »
USD
2.13 1.91 1.53 1.04 1.04
296-15402-6-ND 1,720 Buy Now »
USD
2.13 1.91 1.53 1.04 1.04
296-15402-2-ND 0 ··
USD
0.875
TI store
SN74ALVTHR16245GR 1,720 Buy Now »
USD
2.17 1.96 1.58 0.820 0.820
Mouser
595-SN74ALVTHR16245G 1,220 Buy Now »
USD
2.06 1.75 1.40 1.01 0.907
Rochester Electronics
SN74ALVTHR16245GR 5,746 Buy Now »
USD
1.27 1.27 1.13 1.03 1.03
Newark
22H0276 0 ··
CAD
1.23
element14 APAC
1470918 0 ··
SGD
3.33 2.99 2.40 1.63 1.63
Avnet Europe
SN74ALVTHR16245GR 0 ··
EUR
0.907
Avnet Asia
SN74ALVTHR16245GR 0 ··
USD
1.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SN74ALVTHR16245GR 14 ··
Abacus Technologies
SN74ALVTHR16245GR 2,088 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74ALVTHR16245GR Contact ··
USD
1.89 1.89 1.89
Touchstone Systems
SN74ALVTHR16245GR Contact Send RFQ »
North Star Micro
SN74ALVTHR16245GR Contact ··
XS Micro
SN74ALVTHR16245GR Contact ··
TransparentC
SN74ALVTHR16245GR Contact ··
SemiconductorPLUS
SN74ALVTHR16245GR Contact ··

Descriptions

Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Verical
IC BUS TRANSCVR 16BIT 48TSSOP - SN74ALVTHR16245GR
iiiC
IC BUS TRANSCVR 16BIT 48TSSOP
Digi-Key
2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Avnet Asia
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Avnet
Transceiver Logic IC; Logic Type:Bus Transceiver; Logic Family:74ALVTHR; Logic Base Number:7416245; Package/Case:48-TSSOP; No. of Pins:48; Leaded Process Compatible:Yes; No. of Drivers:16; No. of Receivers:16 ;RoHS Compliant: Yes
Newark

Technical Specifications

Case / Package / Footprint TSSOP
Static Current 5 mA
Voltage Nodes 3.3 V 2.5 V
Number of Circuits 8
Lifecycle Status Active
Number of Bits 16
Lead-Free Status Lead Free
Quiescent Current 3.5 mA
Output Current Drive -666.667 µA
RoHS Compliant
Number of Pins 48
Supply Voltage (DC) 2.3 V (min) - 3.6 V (max)
Packaging Tape & Reel (TR)
Mounting Type Surface Mount
Number of Outputs 16

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 18 pages 8 years ago
Datasheet 18 pages 5 years ago
Farnell
Datasheet 18 pages 8 years ago
Datasheet 18 pages 7 years ago
iiiC
Datasheet 18 pages 4 years ago
Newark
Datasheet 16 pages 14 years ago
Digi-Key
Datasheet 14 pages 14 years ago
Factory Futures
Datasheet 18 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALVTHR16245GR
TEXAS SN74ALVTHR16245GR
TEXAS INST SN74ALVTHR16245GR
TEXAS INSTR SN74ALVTHR16245GR
TEXAS INSTRUMENT SN74ALVTHR16245GR
TEXAS INS SN74ALVTHR16245GR
TEXAS INSTRUMENTS INC SN74ALVTHR16245GR
TEX SN74ALVTHR16245GR
TEXAS INSTRUMEN SN74ALVTHR16245GR
TEXAS INSTRU SN74ALVTHR16245GR
TI/NS SN74ALVTHR16245GR
TEXINS SN74ALVTHR16245GR
TEXAS INSTRUMENTS INCORPORATED SN74ALVTHR16245GR
TEXASIN SN74ALVTHR16245GR
Texas Instruments (TI) SN74ALVTHR16245GR
TEAXS SN74ALVTHR16245GR
TEXAS INTRUMENTS SN74ALVTHR16245GR
TEXAS INSTRUM SN74ALVTHR16245GR
TEXAS INSRUMENT SN74ALVTHR16245GR
TEXAS IST SN74ALVTHR16245GR
TI-PB SN74ALVTHR16245GR
Texas Instruments Rfid Systems SN74ALVTHR16245GR
TEXINST SN74ALVTHR16245GR
TEXAS INSRUMENTS SN74ALVTHR16245GR
TEXAS INTRUMENT SN74ALVTHR16245GR
Texas Instr. SN74ALVTHR16245GR
Texas Instruments Inc. SN74ALVTHR16245GR

Search for other parts like SN74 »