Texas Instruments SN74ALVTH162244

the alvth162244 devices are 16-bit buffers/line drivers designed for low-voltage 2.5-v or 3.3-v vcc operation but...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH162244.

Texas Instruments
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVTH162244.

Descriptions

Descriptions of Texas Instruments SN74ALVTH162244 provided by its distributors.

the alvth162244 devices are 16-bit buffers/line drivers designed for low-voltage 2.5-v or 3.3-v vcc operation but with the capability to provide a ttl interface to a 5-v system environment. these devices can be used as four 4-bit buffers two 8-bit buffers or one 16-bit buffer. these devices provide true outputs and symmetrical active-low output-enable (oe\) inputs. active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level. when vcc is between 0 and 1.2 v the device is in the high-impedance state during power up or power down. however to ensure the high-impedance state above 1.2 v oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH162244.

Texas Instruments
Datasheet15 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago