Texas Instruments SN74ALVCH16821DL

3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74ALVCH16821DL 0 ··
USD
3.31 3.23 2.89 2.89 2.89
Digi-Key
296-5250-5-ND 100 Buy Now »
USD
5.43 4.88 4.00 2.87 2.56
TI store
SN74ALVCH16821DL 200 Buy Now »
USD
5.13 4.61 3.79 2.41 2.41
Rochester Electronics
SN74ALVCH16821DL 10,254 Buy Now »
USD
3.71 3.71 3.30 3.01 3.01
Mouser
595-SN74ALVCH16821DL 115 Buy Now »
USD
5.42 4.61 3.99 2.85 2.71
Newark
76C2372 0 ··
USD
2.57 2.57
Farnell
1741472 0 ··
EUR
0.920 0.760 0.630 0.400 0.280
Avnet Europe
SN74ALVCH16821DL 0 ··
EUR
3.32 2.61 2.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SN74ALVCH16821DL 4,250 ··
Ewing Components
SN74ALVCH16821DL 7,134 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74ALVCH16821DL Contact ··
USD
4.61 4.61 4.61
Touchstone Systems
SN74ALVCH16821DL Contact Send RFQ »
North Star Micro
SN74ALVCH16821DL Contact ··
SemiconductorPLUS
SN74ALVCH16821DL Contact ··
XS Micro
SN74ALVCH16821DL Contact ··

Descriptions

LOGIC, BUS-INTERF F/F TRI-ST, 56SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SSOP; Logic IC Base Number:7416821; Logic IC Family:LVCH; Logic IC Function:20-Bit Bus-Interface Flip-Flop with 3-State Outputs; Output Current Max:24mA; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD
Farnell
3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments
IC BUS-INTERF F/F TRI-ST 56-SSOP - SN74ALVCH16821DL
iiiC
IC D-TYPE POS TRG DUAL 56SSOP
Digi-Key
Flip-Flop Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Avnet

Technical Specifications

Polarity Non-Inverting
Case / Package / Footprint SSOP
RoHS Compliant
Number of Bits 20
Number of Outputs 20
Number of Pins 56
Supply Voltage (DC) 1.65 V (min) - 3.6 V (max)
Lead-Free Status Lead Free
Output Current Drive -1 mA
Propagation Delay Max (tpd) 4.5 ns
REACH SVHC Compliance No SVHC
Packaging Tube
Voltage Nodes 3.3 V 2.7 V 2.5 V 1.8 V
Frequency 150 MHz
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 24 mA

Documents

Texas Instruments
Official datasheet
Datasheet 12 pages 8 years ago
Technical Drawing 2 pages 3 years ago
iiiC
Datasheet 12 pages
Sierra IC
Datasheet 9 pages 12 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALVCH16821DL
TEXAS SN74ALVCH16821DL
TEXAS INST SN74ALVCH16821DL
TEXAS INSTR SN74ALVCH16821DL
TEXAS INSTRUMENT SN74ALVCH16821DL
TEXAS INS SN74ALVCH16821DL
TEXAS INSTRUMENTS INC SN74ALVCH16821DL
TEX SN74ALVCH16821DL
TEXAS INSTRUMEN SN74ALVCH16821DL
TEXAS INSTRU SN74ALVCH16821DL
TI/NS SN74ALVCH16821DL
TEXINS SN74ALVCH16821DL
TEXAS INSTRUMENTS INCORPORATED SN74ALVCH16821DL
TEXASIN SN74ALVCH16821DL
Texas Instruments (TI) SN74ALVCH16821DL
TEAXS SN74ALVCH16821DL
TEXAS INTRUMENTS SN74ALVCH16821DL
TEXAS INSTRUM SN74ALVCH16821DL
TEXAS INSRUMENT SN74ALVCH16821DL
TEXAS IST SN74ALVCH16821DL
TI-PB SN74ALVCH16821DL
Texas Instruments Rfid Systems SN74ALVCH16821DL
TEXINST SN74ALVCH16821DL
TEXAS INSRUMENTS SN74ALVCH16821DL
TEXAS INTRUMENT SN74ALVCH16821DL
Texas Instr. SN74ALVCH16821DL
Texas Instruments Inc. SN74ALVCH16821DL

Search for other parts like SN74 »