Texas Instruments SN74ALVC7813-20DL

64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
Datasheet

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Access Time13 ns
Bus DirectionalUnidirectional
Data Bus Width18 b
Density1.1 kb
DirectionUnidirectional
Element ConfigurationDual
Frequency50 MHz
FWFT SupportNo
Max Frequency50 MHz
Max Operating Temperature70 °C
Max Supply Current40 µA
Max Supply Voltage3.6 V
Memory Size144 B
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Circuits2
Operating Supply Voltage3.3 V
Programmable Flags SupportYes
Retransmit CapabilityNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7813-20DL.

Texas Instruments
Datasheet16 pages24 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages14 years ago
Datasheet21 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.91
$ 3.27
$ 3.27
Stock
27,319
32,549
32,549
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Memory Size
144 B
-
-
Access Time
13 ns
-
-
Frequency
50 MHz
-
-
Bus Directional
Unidirectional
-
-
Programmable Flags Support
Yes
-
-
Retransmit Capability
No
-
-
FWFT Support
No
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC7813-20DL.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVC7813-20DL provided by its distributors.

64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
74ALVC7813 Width Tube e4 fifo memory 50MHz 40muA 0.635mm 13ns
IC FIFO SYNC 64X18 13NS 56SSOP
IC 64X18 SYNC FIFO MEM 56-SSOP
FIFO, 64X18, 13NS, SYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Access Time13 ns
Bus DirectionalUnidirectional
Data Bus Width18 b
Density1.1 kb
DirectionUnidirectional
Element ConfigurationDual
Frequency50 MHz
FWFT SupportNo
Max Frequency50 MHz
Max Operating Temperature70 °C
Max Supply Current40 µA
Max Supply Voltage3.6 V
Memory Size144 B
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Circuits2
Operating Supply Voltage3.3 V
Programmable Flags SupportYes
Retransmit CapabilityNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7813-20DL.

Texas Instruments
Datasheet16 pages24 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages14 years ago
Datasheet21 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago