Texas Instruments SN74ALVC164245DGGR

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight223.195796 mg
Technical
Ambient Temperature Range High85 °C
Data Rate300 Mbps
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionLevel Shifter, Transceiver, Translator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Bits16
Number of Channels16
Number of Circuits16
Number of Elements2
Number of Outputs16
Number of Transceivers16
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay5.8 ns
Quiescent Current40 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time12.3 ns
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC164245DGGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago
element14 APAC
Datasheet22 pages14 years ago
Farnell
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Upverter
Datasheet22 pages11 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages3 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet24 pages16 years ago
Newark
Datasheet20 pages18 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+7.26%

Alternate Parts

Price @ 1000
$ 1.103
$ 1.73
$ 1.73
Stock
1,824,888
788,976
788,976
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC164245DGGR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVC164245DGGR provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
TEXAS INSTRUMENTS - SN74ALVC164245DGGR - Transceiver, 74ALVC16245, 2.3 V to 3.6 V, TSSOP-48
16 BIT 2.5V TO 3.3V/3.3V TO 5V LEVEL-SHIFTING TRANSCEIVER Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Logic IC Operating temperature: -40...+85 °C Series: SN74ALVC164245 Function: 16-Bit / Non-Inverter / Bus / Transceiver Manufacturer: Texas Instruments Package: TSSOP-48 Technology: ALVC
IC, TRANSCEIVER, LEVEL SHIFTER, SMD; Logic Family / Base Number: 74ALVC16245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Logic IC Family: 74ALVC; Logic IC Base Number: 7416245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74164245; Logic Function Number: 74164245; Logic IC Base Number: 74164245; Logic IC Function: Level Shifting Transceiver; No. of Transceivers: 16; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.3V to 3.6V, 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC164245DGGR .
  • SN74ALVC164245DGGR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight223.195796 mg
Technical
Ambient Temperature Range High85 °C
Data Rate300 Mbps
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionLevel Shifter, Transceiver, Translator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Bits16
Number of Channels16
Number of Circuits16
Number of Elements2
Number of Outputs16
Number of Transceivers16
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay5.8 ns
Quiescent Current40 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time12.3 ns
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC164245DGGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago
element14 APAC
Datasheet22 pages14 years ago
Farnell
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Upverter
Datasheet22 pages11 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet31 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages3 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet24 pages16 years ago
Newark
Datasheet20 pages18 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago