Texas Instruments SN74ALS876A

these dual 4-bit d-type edge-triggered flip-flops feature 3-state outputs designed specifically as bus drivers. they...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74ALS876AContact
>1wk
SN74ALS876AContact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS876A.

Texas Instruments
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS876A.

Descriptions

Descriptions of Texas Instruments SN74ALS876A provided by its distributors.

these dual 4-bit d-type edge-triggered flip-flops feature 3-state outputs designed specifically as bus drivers. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the edge-triggered flip-flops enter data on the low-to-high transition of the clock (clk) input. the sn54als874b sn74als874b and sn74as874 have clear () inputs and noninverting q outputs. the sn74als876a and sn74as876 have preset () inputs and inverting q\ outputs; taking low causes the four q or q\ outputs to go low independently of the clock. the sn54als874b is characterized for operation over the full military temperature range of -55c to 125c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS876A.

Texas Instruments
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago