Texas Instruments SN74ALS74AN

Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74ALS74AN 475 Buy Now »
USD
0.428 0.406 0.370 0.370 0.370
Verical
SN74ALS74AN 475 Buy Now »
USD
0.358 0.358 0.358
Avnet
SN74ALS74AN 1,057 Buy Now »
USD
0.776 0.706 0.540 0.540 0.540
Digi-Key
296-1506-5-ND 1,518 Buy Now »
USD
0.870 0.779 0.607 0.396 0.338
TI store
SN74ALS74AN 1,500 Buy Now »
USD
0.920 0.820 0.650 0.310 0.310
Chip One Stop Japan
C1S746201287173 475 Buy Now »
JPY
126.00 55.20 55.20 55.20
Rochester Electronics
SN74ALS74AN 268,802 Buy Now »
USD
0.470 0.470 0.420 0.380 0.380
Newark 2
60K6798 0 ··
USD
0.853 0.682 0.523 0.375 0.320
24M7581 751 Buy Now »
USD
0.996 0.853 0.657 0.459 0.382
Mouser
595-SN74ALS74AN 675 Buy Now »
USD
0.860 0.739 0.568 0.396 0.337
Chip One Stop Global
C1S746200003361 1,092 Buy Now »
JPY
132.00 92.30 80.70 80.70
Farnell
1105950 771 Buy Now »
GBP
0.652 0.544 0.380 0.262 0.232
element14 APAC
1105950 740 Buy Now »
SGD
1.40 1.20 0.919 0.641 0.546
Avnet Europe
SN74ALS74AN 525 Buy Now »
EUR
0.603 0.439 0.345
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74ALS74AN 1,431 Buy Now »
USD
0.189 0.189 0.189 0.189 0.189
Halfin
29339 500 Buy Now »
EUR
0.400 0.300 0.250 0.200 0.200
Freelance Electronics
SN74ALS74AN 219 Buy Now »
USD
2.36 2.36 2.36 2.36 2.36
Quest
SN74ALS74AN 46 Buy Now »
USD
1.25 1.000 0.625 0.625 0.625
Area51
SN74ALS74AN 1,022 ··
USD
0.190 0.190 0.190 0.190 0.190
Express Electronics
SN74ALS74AN 8 Buy Now »
Freedom EMG
SN74ALS74AN 124 ··
Abtronics
SN74ALS74AN 126 ··
SPEC
SN74ALS74AN 3,626 ··
Ewing Components
SN74ALS74AN 7,023 Send RFQ »
Abacus Technologies
SN74ALS74AN 750 ··
SIE
SN74ALS74AN 3,525 ··
Distrelec
SN74ALS74AN 1,112 Buy Now »
EUR
0.580 0.580 0.420 0.420 0.420
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74ALS74AN Contact Send RFQ »
Summit Electronics
SN74ALS74AN Contact Send RFQ »
North Star Micro
SN74ALS74AN Contact ··
SemiconductorPLUS
SN74ALS74AN Contact ··

Descriptions

Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Verical
DIP 14P 25PCS/TUBE
Component Electronics
D-Type Flip-Flop; Logic Type:Flip-Flop; Logic Family:ALS; Logic Base Number:7474; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
IC, 74ALS TTL, 74ALS74, DIP14, 5V; Flip-Flop Type:D; Propagation Delay:16ns; Frequency:34MHz; Output Current:8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS74; IC Temperature Range:Commercial; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:ALS; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Avnet
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP
SPEC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Chip One Stop Japan
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Texas Instruments
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Chip One Stop Global
Logic IC [Texas Instruments] SN74ALS74AN Logic IC
Distrelec
IC TTL 74ALS74/SN74ALS74AN TEXAS INSTRUMENT ALS
Halfin
74ALS TTL, 74ALS74, DIP14, 5V; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; Logic IC Family:ALS; Logic IC Base Number:7474; Frequency:34MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS74; Logic Function Number:74; No. of Gates:2; No. of Inputs:1; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole
Farnell
IC D-TYPE POS TRG DUAL 14DIP
Digi-Key

Technical Specifications

Packaging Tube
Output Current 8 mA
Mounting Type Through Hole
Propagation Delay Max (tpd) 18 ns
REACH SVHC Compliance No SVHC
Voltage Nodes 5 V
Lifecycle Status Active
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Frequency 34 MHz
Number of Circuits 2
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Number of Bits 2
Output Current Drive -50 µA
RoHS Compliant
Polarity Non-Inverting Inverting
Number of Pins 14
Number of Gates 2

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 5 years ago
Datasheet 19 pages 4 years ago
Datasheet 17 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 19 pages 2 years ago
Datasheet 20 pages 3 years ago
element14
Datasheet 17 pages 7 years ago
Datasheet 18 pages 5 years ago
Verical
Datasheet 17 pages 8 years ago
Digi-Key
Datasheet 15 pages 18 years ago
iiiC
Datasheet 19 pages 4 years ago
Jameco
Datasheet 19 pages 8 years ago
Sierra IC
Datasheet 7 pages 18 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74ALS74AN
TEXAS SN74ALS74AN
TEXAS INST SN74ALS74AN
TEXAS INSTR SN74ALS74AN
TEXAS INSTRUMENT SN74ALS74AN
TEXAS INS SN74ALS74AN
TEXAS INSTRUMENTS INC SN74ALS74AN
TEX SN74ALS74AN
TEXAS INSTRUMEN SN74ALS74AN
TEXAS INSTRU SN74ALS74AN
TI/NS SN74ALS74AN
TEXINS SN74ALS74AN
TEXAS INSTRUMENTS INCORPORATED SN74ALS74AN
TEXASIN SN74ALS74AN
Texas Instruments (TI) SN74ALS74AN
TEAXS SN74ALS74AN
TEXAS INTRUMENTS SN74ALS74AN
TEXAS INSTRUM SN74ALS74AN
TEXAS INSRUMENT SN74ALS74AN
TEXAS IST SN74ALS74AN
TI-PB SN74ALS74AN
Texas Instruments Rfid Systems SN74ALS74AN
TEXINST SN74ALS74AN
TEXAS INSRUMENTS SN74ALS74AN
TEXAS INTRUMENT SN74ALS74AN
Texas Instr. SN74ALS74AN
Texas Instruments Inc. SN74ALS74AN

Search for other parts like SN74 »