Texas Instruments SN74ALS564BN

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Clock Edge Trigger TypePositive Edge
Frequency30 MHz
High Level Output Current-2.6 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency30 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
Output TypeTTL
PolarityInverting
Propagation Delay14 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS564BN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages11 years ago
Newark
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
element14 APAC
Datasheet16 pages9 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-43.91%

Alternate Parts

Price @ 1000
$ 2.89
$ 0.29
$ 0.29
Stock
65,942
52,165
52,165
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
14 ns
14 ns
Frequency
30 MHz
30 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS564BN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS564BN provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70
LOGIC, FLIP FLOP OCTAL D 3ST, 20DIP; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:30MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74564; Logic IC Family:ALS; Logic IC Function:Octal D-Type Edge-Triggered Flip-Flop with 3-State Outputs; Output Type:Tri State Inverted; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Clock Edge Trigger TypePositive Edge
Frequency30 MHz
High Level Output Current-2.6 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency30 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
Output TypeTTL
PolarityInverting
Propagation Delay14 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS564BN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
Upverter
Datasheet16 pages11 years ago
Newark
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
element14 APAC
Datasheet16 pages9 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago