Texas Instruments SN74ALS521N

Logic - Digital Comparators 8-Bit Id Comparators W/open-Collector Out

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN74ALS521N 7,080 Buy Now »
USD
0.812 0.812
SN74ALS521N 392 Buy Now »
USD
0.898 0.898 0.898
Avnet
SN74ALS521N 360 Buy Now »
USD
1.81 1.55 1.24 1.24 1.24
Arrow
SN74ALS521N 392 Buy Now »
USD
1.03 0.964 0.905 0.830 0.820
Digi-Key
296-33743-5-ND 234 Buy Now »
USD
1.92 1.72 1.38 0.943 0.812
Newark
60K6794 108 Buy Now »
USD
1.91 1.63 1.31 0.936 0.813
Chip One Stop Japan
C1S746202181593 392 Buy Now »
JPY
208.00 121.00 121.00 121.00
Rochester Electronics
SN74ALS521N 18,382 Buy Now »
USD
1.18 1.18 1.05 0.960 0.960
Mouser
595-SN74ALS521N 230 Buy Now »
USD
1.91 1.62 1.30 0.938 0.778
Avnet Europe
SN74ALS521N 240 Buy Now »
EUR
1.07 0.982 0.842
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74ALS521N 1,438 Buy Now »
USD
0.370 0.370 0.370 0.370 0.370
Quest
SN74ALS521N 895 Buy Now »
USD
2.05 1.64 0.615 0.533 0.533
Freelance Electronics
SN74ALS521N 51 Buy Now »
USD
0.600 0.600 0.600 0.600 0.600
Area51
SN74ALS521N 122 ··
USD
0.510 0.510 0.510 0.510 0.510
Chip 1 Exchange
SN74ALS521N Yes ··
STLAA.com
SN74ALS521N 80 ··
Ewing Components
SN74ALS521N 7,005 Send RFQ »
4 Star Electronics
SN74ALS521N 4 Send RFQ »
Abacus Technologies
SN74ALS521N 706 ··
GreenTree Electronics
SN74ALS521N 382 Send RFQ »
Wuhan P&S
SN74ALS521N 382 Buy Now »
USD
0.610 0.610 0.610 0.610 0.610
RS Components
442779 36 Buy Now »
GBP
1.21 1.09 0.960 0.720 0.720
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74ALS521N Contact Send RFQ »
Touchstone Systems
SN74ALS521N Contact Send RFQ »
North Star Micro
SN74ALS521N Contact ··
XS Micro
SN74ALS521N Contact ··
TransparentC
SN74ALS521N Contact ··

Descriptions

IC COMPARATOR IDENTITY 8B 20DIP
Digi-Key
Identity Comparator 8-Bit 20-Pin PDIP Tube
Avnet
Identity Comparator 8-Bit 20-Pin PDIP Tube
Verical
Logic - Digital Comparators 8-Bit Id Comparators W/open-Collector Out
Mouser
8-Bit Comparators
Wuhan P&S
8b inverting o/p comparator SN74ALS521N
RS Components
Voltage Comparator IC; No. of Comparators:1; Response Time:3ns; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20; Leaded Process Compatible:Yes; Single Supply Voltage Min (+V):4.5V; Logic Type:Comparator ;RoHS Compliant: Yes
Newark
Identity Comparator 8-Bit 20-Pin PDIP Tube
Chip One Stop Japan
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
Texas Instruments

Technical Specifications

Lifecycle Status Active
RoHS Compliant
Supply Current 12 mA
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Through Hole
Number of Bits 8
Number of Pins 20
Case / Package / Footprint PDIP
Voltage Nodes 5 V

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 8 years ago
Datasheet 20 pages 5 years ago
Datasheet 20 pages 1 year ago
Datasheet 20 pages 4 years ago
Technical Drawing 2 pages 12 years ago
element14
Datasheet 18 pages 6 years ago
Datasheet 18 pages 8 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 16 pages 18 years ago
Datasheet 20 pages 3 years ago
Sierra IC
Datasheet 9 pages 18 years ago
Farnell
Datasheet 18 pages 7 years ago
iiiC
Datasheet 20 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALS521N
TEXAS SN74ALS521N
TEXAS INST SN74ALS521N
TEXAS INSTR SN74ALS521N
TEXAS INSTRUMENT SN74ALS521N
TEXAS INS SN74ALS521N
TEXAS INSTRUMENTS INC SN74ALS521N
TEX SN74ALS521N
TEXAS INSTRUMEN SN74ALS521N
TEXAS INSTRU SN74ALS521N
TI/NS SN74ALS521N
TEXINS SN74ALS521N
TEXAS INSTRUMENTS INCORPORATED SN74ALS521N
TEXASIN SN74ALS521N
Texas Instruments (TI) SN74ALS521N
TEAXS SN74ALS521N
TEXAS INTRUMENTS SN74ALS521N
TEXAS INSTRUM SN74ALS521N
TEXAS INSRUMENT SN74ALS521N
TEXAS IST SN74ALS521N
TI-PB SN74ALS521N
Texas Instruments Rfid Systems SN74ALS521N
TEXINST SN74ALS521N
TEXAS INSRUMENTS SN74ALS521N
TEXAS INTRUMENT SN74ALS521N
Texas Instr. SN74ALS521N
Texas Instruments Inc. SN74ALS521N

Search for other parts like SN74 »