Texas Instruments SN74ALS32N

OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP OR Gate 4-Element 2-IN Bipolar 14-...

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74ALS32N 975 Buy Now »
USD
0.383 0.360 0.322 0.291 0.291
Verical 2
SN74ALS32N 975 Buy Now »
USD
0.320 0.320 0.320
SN74ALS32N 900 Buy Now »
USD
0.337 0.337
Avnet
SN74ALS32N 325 Buy Now »
USD
0.700 0.680 0.453 0.453 0.453
Digi-Key
296-1495-5-ND 1,444 Buy Now »
USD
0.890 0.785 0.602 0.381 0.309
TI store
SN74ALS32N 1,610 Buy Now »
USD
0.830 0.740 0.580 0.280 0.280
Newark
60K6791 706 Buy Now »
USD
0.433 0.433 0.397 0.367 0.310
Chip One Stop Japan 2
C1S746202098141 975 Buy Now »
JPY
140.00 62.30 49.30 49.30
C1S746201291529 500 Buy Now »
JPY
77.50 59.40 47.00 47.00
Rochester Electronics
SN74ALS32N 176,584 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
Mouser
595-SN74ALS32N 696 Buy Now »
USD
0.880 0.738 0.476 0.381 0.308
Chip One Stop Global
C1S746201291529 1,348 Buy Now »
JPY
147.00 77.50 77.50 77.50
Farnell
1219427 1,495 Buy Now »
GBP
0.706 0.637 0.372 0.295 0.242
element14 APAC
1219427 981 Buy Now »
SGD
1.43 1.20 0.770 0.617 0.499
Avnet Europe
SN74ALS32N 1,025 Buy Now »
EUR
0.540 0.393 0.309
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
80525 273 Buy Now »
EUR
0.380 0.380 0.200 0.200 0.200
Freelance Electronics
SN74ALS32N 431 Buy Now »
USD
0.260 0.260 0.260 0.260 0.260
Quest
SN74ALS32N 15 Buy Now »
USD
0.750 0.600 0.600 0.600 0.600
Area51
SN74ALS32N 1,503 ··
USD
0.151 0.151 0.151 0.151 0.151
Abtronics
SN74ALS32N 130 ··
SPEC
SN74ALS32N 2,606 ··
Florida Circuit
SN74ALS32N 50 ··
Abacus Technologies
SN74ALS32N 400 ··
Ewing Components
SN74ALS32N 7,018 Send RFQ »
4 Star Electronics
SN74ALS32N 90 Send RFQ »
Distrelec
SN74ALS32N 1,438 Buy Now »
EUR
0.840 0.840 0.400 0.400 0.400
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74ALS32N Contact ··
USD
0.676 0.676 0.676
Touchstone Systems
SN74ALS32N Contact Send RFQ »
North Star Micro
SN74ALS32N Contact ··
XS Micro
SN74ALS32N Contact ··

Descriptions

Logic IC [Texas Instruments] SN74ALS32N Logic IC
Distrelec
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP
SPEC
74ALS TTL, 74ALS32, DIP14, 5V; Logic IC Function:Quadruple 2-Input Positive OR Gate; Logic IC Family:ALS; Logic IC Base Number:7432; Max Output Current:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS32; Logic Function Number:32; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole
Farnell
IC TTL 74ALS32/SN74ALS32N TEXAS INSTRUMENT ALS
Halfin
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Japan
IC Logic Schottky TTL Quad
Florida Circuit
Quad 2-input positive-O gates 14-PDIP 0 to 70
Texas Instruments
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:ALS; Logic Base Number:7432; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
IC GATE OR 4CH 2-INP 14-DIP
Digi-Key
IC QUAD 2-INPUT OR GATE 14-DIP - SN74ALS32N
iiiC
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Avnet
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Verical
IC, 74ALS TTL, 74ALS32, DIP14, 5V; Logic Type:OR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS32; IC Temperature Range:Commercial; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:ALS; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Global

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Gates 4
Quiescent Current 2.6 mA
RoHS Compliant
Number of Bits 4
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Voltage Nodes 5 V
Lifecycle Status Active
Mounting Type Through Hole
Propagation Delay Max (tpd) 14 ns
Supply Current 100 µA
Number of Pins 14
Packaging Tube
Number of Circuits 4
Output Current 8 mA
Output Current Drive -50 µA

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 5 years ago
Datasheet 16 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 19 pages 2 years ago
Datasheet 14 pages 18 years ago
Arrow
Datasheet 18 pages 4 years ago
Farnell
Datasheet 19 pages 3 years ago
Datasheet 18 pages 4 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 16 pages 8 years ago
iiiC
Datasheet 18 pages 4 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Sierra IC
Datasheet 5 pages 18 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALS32N
TEXAS SN74ALS32N
TEXAS INST SN74ALS32N
TEXAS INSTR SN74ALS32N
TEXAS INSTRUMENT SN74ALS32N
TEXAS INS SN74ALS32N
TEXAS INSTRUMENTS INC SN74ALS32N
TEX SN74ALS32N
TEXAS INSTRUMEN SN74ALS32N
TEXAS INSTRU SN74ALS32N
TI/NS SN74ALS32N
TEXINS SN74ALS32N
TEXAS INSTRUMENTS INCORPORATED SN74ALS32N
TEXASIN SN74ALS32N
Texas Instruments (TI) SN74ALS32N
TEAXS SN74ALS32N
TEXAS INTRUMENTS SN74ALS32N
TEXAS INSTRUM SN74ALS32N
TEXAS INSRUMENT SN74ALS32N
TEXAS IST SN74ALS32N
TI-PB SN74ALS32N
Texas Instruments Rfid Systems SN74ALS32N
TEXINST SN74ALS32N
TEXAS INSRUMENTS SN74ALS32N
TEXAS INTRUMENT SN74ALS32N
Texas Instr. SN74ALS32N
Texas Instruments Inc. SN74ALS32N

Search for other parts like SN74 »