Texas Instruments SN74ALS299DW

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
DirectionBidirectional
Frequency30 MHz
Logic FunctionShift Register
Max Input Current40 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines10
Number of Output Lines10
Operating Supply Voltage5 V
Propagation Delay19 ns
TerminationSMD/SMT
Turn-On Delay Time25 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS299DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Farnell
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet17 pages14 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
-28.20%

Alternate Parts

Price @ 1000
$ 3.746
$ 3.72
Stock
57,937
334,380
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
19 ns
19 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS299DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS299DW provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
8-Bit Universal Shift/Storage egisters With 3-State Outputs 20-SOIC 0 to 70
ALS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20
ALS 74ALS299 ROHS3Compliant Tube shift register 19ns 0.024A 500.709277mg 30MHz
LOGIC, REGISTER SHIFT/STORAGE, 20SOIC; Shift Register Function:Universal; Logic Type:Universal Shift / Storage Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:30MHz; Input Current Max:40mA; Logic IC Base Number:74299; Logic IC Family:ALS; Logic IC Function:8-Bit Universal Shift / Storage Register with 3-State Outputs; Package / Case:SOIC; Shift Register Function:Universal; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
DirectionBidirectional
Frequency30 MHz
Logic FunctionShift Register
Max Input Current40 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines10
Number of Output Lines10
Operating Supply Voltage5 V
Propagation Delay19 ns
TerminationSMD/SMT
Turn-On Delay Time25 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS299DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Farnell
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet17 pages14 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago