Texas Instruments SN74ALS29827

These 10-bit buffers and bus drivers provide high-performance bus interface for wide data paths or buses carrying...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74ALS29827Contact
>1wk
SN74ALS29827Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS29827.

Texas Instruments
Datasheet10 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS29827.

Descriptions

Descriptions of Texas Instruments SN74ALS29827 provided by its distributors.

These 10-bit buffers and bus drivers provide high-performance bus interface for wide data paths or buses carrying parity. The 3-state control gate is a 2-input NOR such that if either output-enable ( or ) input is high, all ten outputs are in the high-impedance state. The SN74ALS29827 provides true data and the SN74ALS29828 provides inverted data at their respective outputs. The SN74ALS29827 and SN74ALS29828 are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS29827.

Texas Instruments
Datasheet10 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago