Texas Instruments SN74ALS273N

Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1493-5-ND 10,516 Buy Now »
USD
1.31 1.17 0.911 0.594 0.507
Arrow
SN74ALS273N 270 Buy Now »
USD
0.626 0.591 0.545 0.504 0.504
Verical
SN74ALS273N 270 Buy Now »
USD
0.540 0.540 0.540
Avnet
SN74ALS273N 611 Buy Now »
USD
1.16 1.05 0.808 0.808 0.808
TI store
SN74ALS273N 100 Buy Now »
USD
1.39 1.23 0.970 0.470 0.470
Newark
08F6025 252 Buy Now »
USD
1.29 1.11 0.852 0.594 0.495
Chip One Stop Japan 2
C1S746201290113 1 Buy Now »
JPY
6.57 6.57 6.57 6.57 6.57
C1S746202080540 270 Buy Now »
JPY
90.00 69.60 69.60 69.60
Mouser
595-SN74ALS273N 909 Buy Now »
USD
1.29 1.10 0.851 0.594 0.505
Rochester Electronics
SN74ALS273N 3,351 Buy Now »
USD
0.720 0.720 0.640 0.590 0.590
Farnell
1607723 843 Buy Now »
GBP
0.975 0.809 0.581 0.358 0.316
element14 APAC
1607723 835 Buy Now »
SGD
2.02 1.73 1.34 0.930 0.806
Avnet Europe
SN74ALS273N 1,460 Buy Now »
EUR
0.900 0.600 0.514
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74ALS273N 396 Buy Now »
USD
1.40 1.12 0.420 0.420 0.420
Freelance Electronics
SN74ALS273N 360 Buy Now »
USD
0.590 0.590 0.590 0.590 0.590
Area51
SN74ALS273N 1,416 ··
USD
0.510 0.510 0.510 0.510 0.510
SPEC
SN74ALS273N 143 ··
STLAA.com
SN74ALS273N 10 ··
Abacus Technologies
SN74ALS273N 375 ··
4 Star Electronics
SN74ALS273N 240 Send RFQ »
Ewing Components
SN74ALS273N 7,026 Send RFQ »
RS Components
442757 493 Buy Now »
GBP
0.850 0.730 0.560 0.520 0.520
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74ALS273N Contact Send RFQ »
North Star Micro
SN74ALS273N Contact ··
SemiconductorPLUS
SN74ALS273N Contact ··
XS Micro
SN74ALS273N Contact ··

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Chip One Stop Japan
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Verical
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Fl
SPEC
Octal 3state D flip flop SN74ALS273N
RS Components
IC, LOGIC, 74ALS, FLIP-FLOP; Flip-Flop Type:D; Propagation Delay:12ns; Frequency:35MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74273; Logic IC Family:ALS; Logic IC Function:Octal D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
IC, LOGIC, 74ALS, FLIP-FLOP; Logic IC Function:Octal D-Type Flip-Flop with Clear; Logic IC Family:ALS; Logic IC Base Number:74273; Frequency:35MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:Through Hole
Farnell
IC D-TYPE POS TRG SNGL 20DIP
Digi-Key
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:ALS; Logic Base Number:74273; Package/Case:20-DIP; No. of Pins:20; Leaded Process Compatible:Yes; Number of Circuits:8; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70
Texas Instruments
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Avnet

Technical Specifications

Polarity Non-Inverting
Number of Circuits 8
Output Current 24 mA
RoHS Compliant
Supply Current 100 µA
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP
Voltage Nodes 5 V
Lifecycle Status Active
Number of Bits 8
Output Current Drive -108.333 µA
Propagation Delay Max (tpd) 15 ns
Number of Pins 20
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Mounting Type Through Hole
Frequency 35 MHz

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 16 pages 8 years ago
Newark
Datasheet 18 pages 2 years ago
Datasheet 14 pages 18 years ago
Datasheet 18 pages 2 years ago
Datasheet 18 pages 3 years ago
element14
Datasheet 16 pages 6 years ago
Farnell
Datasheet 17 pages 5 years ago
Datasheet 16 pages 8 years ago
Datasheet 16 pages 7 years ago
Datasheet 17 pages 5 years ago
iiiC
Datasheet 17 pages 4 years ago
Sierra IC
Datasheet 6 pages 18 years ago
Allied Electronics
Datasheet 3 pages 18 years ago
Factory Futures
Datasheet 17 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALS273N
TEXAS SN74ALS273N
TEXAS INST SN74ALS273N
TEXAS INSTR SN74ALS273N
TEXAS INSTRUMENT SN74ALS273N
TEXAS INS SN74ALS273N
TEXAS INSTRUMENTS INC SN74ALS273N
TEX SN74ALS273N
TEXAS INSTRUMEN SN74ALS273N
TEXAS INSTRU SN74ALS273N
TI/NS SN74ALS273N
TEXINS SN74ALS273N
TEXAS INSTRUMENTS INCORPORATED SN74ALS273N
TEXASIN SN74ALS273N
Texas Instruments (TI) SN74ALS273N
TEAXS SN74ALS273N
TEXAS INTRUMENTS SN74ALS273N
TEXAS INSTRUM SN74ALS273N
TEXAS INSRUMENT SN74ALS273N
TEXAS IST SN74ALS273N
TI-PB SN74ALS273N
Texas Instruments Rfid Systems SN74ALS273N
TEXINST SN74ALS273N
TEXAS INSRUMENTS SN74ALS273N
TEXAS INTRUMENT SN74ALS273N
Texas Instr. SN74ALS273N
Texas Instruments Inc. SN74ALS273N

Search for other parts like SN74 »