Texas Instruments SN74ALS245AN

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN74ALS245AN 10,000 Buy Now »
USD
0.497 0.497
SN74ALS245AN 320 Buy Now »
USD
0.548 0.548 0.548
Avnet
SN74ALS245AN 130 Buy Now »
USD
1.02 0.930 0.711 0.711 0.711
Arrow
SN74ALS245AN 320 Buy Now »
USD
0.539 0.451 0.417
Digi-Key
296-1492-5-ND 1,109 Buy Now »
USD
1.15 1.03 0.800 0.522 0.445
TI store
SN74ALS245AN 1,300 Buy Now »
USD
1.22 1.08 0.850 0.410 0.410
Chip One Stop Japan
C1S746201602406 320 Buy Now »
JPY
70.20 70.20 70.20
Mouser
595-SN74ALS245AN 756 Buy Now »
USD
1.14 0.974 0.748 0.522 0.444
Newark
24M7575 0 ··
USD
1.32 1.13 0.866 0.604 0.504
Rochester Electronics 2
SN74ALS245AN 0 ··
SN74ALS245AN 642 Buy Now »
USD
0.630 0.630 0.560 0.510 0.510
Chip One Stop Global
C1S746200012882 161 Buy Now »
JPY
145.00 103.00 103.00 103.00
Farnell
1105955 616 Buy Now »
GBP
0.842 0.668 0.500 0.310 0.299
element14 APAC
1105955 893 Buy Now »
SGD
1.85 1.58 1.21 0.845 0.720
Avnet Europe
SN74ALS245AN 2,080 Buy Now »
EUR
0.789 0.526 0.451
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74ALS245AN 93 Buy Now »
USD
0.341 0.341 0.341 0.341 0.341
Quest
SN74ALS245AN 8,687 Buy Now »
USD
1.10 0.880 0.550 0.286 0.275
Freelance Electronics
SN74ALS245AN 520 Buy Now »
USD
0.460 0.460 0.460 0.460 0.460
Express Electronics
SN74ALS245AN 675 Buy Now »
Area51
SN74ALS245AN 143 ··
USD
0.251 0.251 0.251 0.251 0.251
Component Sense
SN74ALS245AN 121 Buy Now »
SPEC
SN74ALS245AN 123 ··
EarthTron
SN74ALS245AN 1,520 ··
Freedom EMG
SN74ALS245AN 18 ··
Eurotronik
SN74ALS245AN 360 ··
Direct Components
SN74ALS245AN 2 Send RFQ »
STLAA.com
SN74ALS245AN 108 ··
Gerber
SN74ALS245AN 12 Buy Now »
Ewing Components
SN74ALS245AN 13,540 Send RFQ »
4 Star Electronics
SN74ALS245AN 2 Send RFQ »
Abacus Technologies
SN74ALS245AN 2,000 ··
GreenTree Electronics
SN74ALS245AN 4,309 Send RFQ »
Distrelec
SN74ALS245AN 168 Buy Now »
EUR
1.12 1.12 0.680 0.680 0.680
RS Components
638150 145 Buy Now »
GBP
0.720 0.650 0.570 0.420 0.420
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74ALS245AN Contact ··
Summit Electronics
SN74ALS245AN Contact Send RFQ »
Touchstone Systems
SN74ALS245AN Contact Send RFQ »
Chip 1 Exchange
SN74ALS245AN Contact ··
TransparentC
SN74ALS245AN Contact ··

Descriptions

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Texas Instruments
IC, 74ALS TTL, 74ALS245, DIP20, 5V; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS245; IC Temperature Range:Commercial; Interface Type:TTL; Line / Bus Driver / Receiver / Transceiver Type:Bus Transceiver; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:ALS; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Octal transceiver SN74ALS245AN DIP20
RS Components
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:ALS; Logic Base Number:74245; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes
Newark
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Chip One Stop Global
74ALS TTL, 74ALS245, DIP20, 5V; Logic IC Function:Octal Bus Transceiver (3-State); Logic IC Family:ALS; Logic IC Base Number:74245; Transceivers, No. of:8; Line/Bus Driver/Receiver/Transceiver Type:Bus Transceiver; Interface Type:TTL; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS245; Logic Function Number:245; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole
Farnell
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Chip One Stop Japan
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Bus XCVR Single 8-CH 3
SPEC
IC BUS TRANSCEIVER DUAL 20DIP
Digi-Key
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP
Component Sense
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Verical
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Avnet
Logic IC [Texas Instruments] SN74ALS245AN Logic IC
Distrelec
OCTAL BUS TRANCEIVER
Ewing Components

Technical Specifications

Number of Gates 8
Lead-Free Status Lead Free
RoHS Compliant
Number of Outputs 8
Packaging Tube
Number of Bits 8
Propagation Delay Max (tpd) 10 ns
Number of Pins 20
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Case / Package / Footprint PDIP
Number of Circuits 8
REACH SVHC Compliance No SVHC
Quiescent Current 36 mA
Voltage Nodes 5 V
Lifecycle Status Active
Mounting Type Through Hole
Output Current Drive -625 µA

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 8 years ago
Datasheet 20 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Digi-Key
Datasheet 16 pages 13 years ago
element14
Datasheet 19 pages 7 years ago
iiiC
Datasheet 21 pages 4 years ago
Allied Electronics
Datasheet 2 pages 13 years ago
Jameco
Datasheet 21 pages 8 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 21 pages 3 years ago
Sierra IC
Datasheet 7 pages 18 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74ALS245AN
TEXAS SN74ALS245AN
TEXAS INST SN74ALS245AN
TEXAS INSTR SN74ALS245AN
TEXAS INSTRUMENT SN74ALS245AN
TEXAS INS SN74ALS245AN
TEXAS INSTRUMENTS INC SN74ALS245AN
TEX SN74ALS245AN
TEXAS INSTRUMEN SN74ALS245AN
TEXAS INSTRU SN74ALS245AN
TI/NS SN74ALS245AN
TEXINS SN74ALS245AN
TEXAS INSTRUMENTS INCORPORATED SN74ALS245AN
TEXASIN SN74ALS245AN
Texas Instruments (TI) SN74ALS245AN
TEAXS SN74ALS245AN
TEXAS INTRUMENTS SN74ALS245AN
TEXAS INSTRUM SN74ALS245AN
TEXAS INSRUMENT SN74ALS245AN
TEXAS IST SN74ALS245AN
TI-PB SN74ALS245AN
Texas Instruments Rfid Systems SN74ALS245AN
TEXINST SN74ALS245AN
TEXAS INSRUMENTS SN74ALS245AN
TEXAS INTRUMENT SN74ALS245AN
Texas Instr. SN74ALS245AN
Texas Instruments Inc. SN74ALS245AN

Search for other parts like SN74 »