Texas Instruments SN74ALS245A-1N

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74ALS245A-1N 10,000 Buy Now »
USD
0.493 0.493
Avnet
SN74ALS245A-1N 0 ··
USD
0.562 0.549 0.491 0.491 0.491
Digi-Key
296-5048-5-ND 468 Buy Now »
USD
1.15 1.03 0.800 0.522 0.445
Newark
67K1040 124 Buy Now »
USD
0.498 0.435
Rochester Electronics 2
SN74ALS245A-1N 13,571 Buy Now »
USD
0.630 0.630 0.560 0.510 0.510
SN74ALS245A-1N 0 ··
Mouser
595-SN74ALS245A-1N 380 Buy Now »
USD
1.14 0.974 0.748 0.522 0.444
Farnell
1344753 124 Buy Now »
GBP
0.755 0.643 0.496 0.346 0.317
element14 APAC
1344753 152 Buy Now »
SGD
1.85 1.58 1.21 0.845 0.718
Avnet Europe
SN74ALS245A-1N 540 Buy Now »
EUR
0.790 0.527 0.451
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
SN74ALS245A1N 243 Buy Now »
Quest
SN74ALS245A-1N 93 Buy Now »
USD
2.05 1.64 0.615 0.615 0.615
Chip 1 Exchange
SN74ALS245A1N Yes ··
SPEC
SN74ALS245A-1N 150 ··
Area51
SN74ALS245A-1N 22 ··
USD
0.510 0.510 0.510 0.510 0.510
Electronic Expediters
SN74ALS245A-1N 25 Buy Now »
4 Star Electronics
SN74ALS245A-1N 140 Send RFQ »
Ewing Components
SN74ALS245A-1N 7,640 Send RFQ »
Abacus Technologies
SN74ALS245A-1N 3,076 ··
GreenTree Electronics
SN74ALS245A-1N 2,439 Send RFQ »
RS Components
6631449 334 Buy Now »
GBP
0.902 0.902 0.610 0.588
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74ALS245A-1N Contact Send RFQ »
North Star Micro
SN74ALS245A-1N Contact ··
Summit Electronics
SN74ALS245A-1N Contact Send RFQ »
TransparentC
SN74ALS245A-1N Contact ··
SemiconductorPLUS
SN74ALS245A-1N Contact ··
XS Micro
SN74ALS245A-1N Contact ··

Descriptions

Bus XCVR Single 8-CH 3-ST 20-Pin PDIP
SPEC
IC, NON INVERTING TRANSCEIVER, DIP-20
Farnell
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Texas Instruments
IC; Logic Type:Bus Transceiver; Logic Family:ALS; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:PDIP; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP
RS Components
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Avnet
NON INVERTING TRANSCEIVER, DIP-20
element14 APAC
IC BUS TRANSCEIVER DUAL 20DIP
Digi-Key

Technical Specifications

Case / Package / Footprint PDIP
Number of Pins 20
Lead-Free Status Lead Free
Quiescent Current 36 mA
Packaging Tube
Number of Circuits 8
Mounting Type Through Hole
Output Current Drive -625 µA
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
RoHS Compliant
Number of Outputs 8
Voltage Nodes 5 V
Lifecycle Status Active
Number of Bits 8
Propagation Delay Max (tpd) 10 ns

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 8 years ago
Datasheet 20 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 21 pages 1 year ago
Datasheet 21 pages 2 years ago
Datasheet 21 pages 4 years ago
Farnell
Datasheet 19 pages 7 years ago
Datasheet 21 pages 2 years ago
Verical
Datasheet 19 pages 7 years ago
iiiC
Datasheet 21 pages 4 years ago
Jameco
Datasheet 21 pages 8 years ago
Digi-Key
Datasheet 14 pages 13 years ago
Sierra IC
Datasheet 7 pages 18 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALS245A-1N
TEXAS SN74ALS245A-1N
TEXAS INST SN74ALS245A-1N
TEXAS INSTR SN74ALS245A-1N
TEXAS INSTRUMENT SN74ALS245A-1N
TEXAS INS SN74ALS245A-1N
TEXAS INSTRUMENTS INC SN74ALS245A-1N
TEX SN74ALS245A-1N
TEXAS INSTRUMEN SN74ALS245A-1N
TEXAS INSTRU SN74ALS245A-1N
TI/NS SN74ALS245A-1N
TEXINS SN74ALS245A-1N
TEXAS INSTRUMENTS INCORPORATED SN74ALS245A-1N
TEXASIN SN74ALS245A-1N
Texas Instruments (TI) SN74ALS245A-1N
TEAXS SN74ALS245A-1N
TEXAS INTRUMENTS SN74ALS245A-1N
TEXAS INSTRUM SN74ALS245A-1N
TEXAS INSRUMENT SN74ALS245A-1N
TEXAS IST SN74ALS245A-1N
TI-PB SN74ALS245A-1N
Texas Instruments Rfid Systems SN74ALS245A-1N
TEXINST SN74ALS245A-1N
TEXAS INSRUMENTS SN74ALS245A-1N
TEXAS INTRUMENT SN74ALS245A-1N
Texas Instr. SN74ALS245A-1N
Texas Instruments Inc. SN74ALS245A-1N

Search for other parts like SN74 »