Texas Instruments SN74ALS240ADW

8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-15 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay9 ns
Quiescent Current13 mA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time9 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS240ADW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Newark
Datasheet20 pages15 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet22 pages6 years ago
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
Datasheet17 pages21 years ago
Sierra IC
Datasheet8 pages21 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-59.54%

Alternate Parts

Price @ 1000
$ 0.635
$ 0.582
$ 0.582
Stock
297,833
240,958
240,958
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
8
4
4
Number of Outputs
8
8
8
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS240ADW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS240ADW provided by its distributors.

8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube
IC, BUFFER DRIVER, RECEIVER; Logic Family / Base Number: 74ALS240; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ALS; Logic IC Base Number: 74240; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74240; Logic IC Base Number: 74240; Logic IC Function: Buffer / Driver; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS240ADW .
  • SN74ALS240ADW.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-15 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay9 ns
Quiescent Current13 mA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time9 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS240ADW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Newark
Datasheet20 pages15 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet22 pages6 years ago
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
Datasheet17 pages21 years ago
Sierra IC
Datasheet8 pages21 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago