Texas Instruments SN74ALS169BN

Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-33718-5-ND 667 Buy Now »
USD
1.92 1.72 1.38 0.943 0.812
Verical 2
SN74ALS169BN 3,900 Buy Now »
USD
0.863 0.863
SN74ALS169BN 105 Buy Now »
USD
0.905 0.905 0.905
Arrow
SN74ALS169BN 105 Buy Now »
USD
1.05 0.995 0.905 0.795 0.778
Chip One Stop Global 2
C1S746201301446 3,900 Buy Now »
USD
1.28 0.964 0.790 0.743
C1S746201301437 105 Buy Now »
USD
1.08 0.901 0.901 0.901
Rochester Electronics 2
SN74ALS169BN 2,524 Buy Now »
USD
1.18 1.18 1.05 0.960 0.960
SN74ALS169BN 0 ··
Mouser
595-SN74ALS169BN 456 Buy Now »
USD
1.91 1.62 1.30 0.938 0.778
Newark
67K1035 0 ··
USD
1.88 1.50 1.26 0.897 0.787
Avnet
SN74ALS169BN 0 ··
USD
1.05 1.03 0.917 0.917 0.917
Farnell
1749452 218 Buy Now »
GBP
1.66 1.28 0.994 0.717 0.595
element14 APAC
1749452 218 Buy Now »
SGD
2.99 2.54 2.04 1.47 1.33
Avnet Europe
SN74ALS169BN 0 ··
USD
0.843 0.780 0.780
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
12894 153 Buy Now »
USD
1.59 1.27 0.764 0.764 0.764
Freelance Electronics
SN74ALS169BN 300 Buy Now »
USD
0.980 0.980 0.980 0.980 0.980
Area51
SN74ALS169BN 242 ··
USD
0.295 0.295 0.295 0.295 0.295
ChipNet
SN74ALS169BN 485 Buy Now »
USD
0.490 0.490 0.417 0.368 0.368
Quest
SN74ALS169BN 190 Buy Now »
USD
1.40 1.12 0.420 0.420 0.420
SPEC
SN74ALS169BN 103 ··
STLAA.com
SN74ALS169BN 480 ··
Ewing Components
SN74ALS169BN 7,006 Send RFQ »
Abacus Technologies
SN74ALS169BN 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74ALS169BN Contact Send RFQ »
North Star Micro
SN74ALS169BN Contact ··

Descriptions

Logic - Counters 4-Bit Synch Up/Down Binary Counter
Mouser
Logic - Counter IC; Logic Type:Binary Up/Down Counter; Logic Family:ALS; Logic Base Number:74169; Clock Frequency Max:40MHz; Count Maximum:16; Counter Type:Synchronous Up/Down Binary Counter; Supply Voltage Min:4.5V ;RoHS Compliant: Yes
Newark
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube
Avnet Europe
Counter Single 4-Bit Sync Binary UP/Down PDIP16
ChipNet
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube
Verical
IC TTL 74ALS169/SN74ALS169BN TEXAS INSTRUMENT ALS
Halfin
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube Counter Single 4-B
SPEC
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube
Avnet
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Tube
Chip One Stop Global
IC COUNTER BIN 4BIT U/D 16-DIP
Digi-Key
LOGIC, COUNTER BIN 4BIT U/D, 16DIP; Counter Type:Synchronous Up/Down Binary Counter; Clock Frequency:40MHz; Count Maximum:16; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74169; Logic IC Family:ALS; Logic IC Function:4-Bit Synchronous Up-Down Binary Counter; Max Clock Frequency:40MHz; Max Count:16; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
Farnell
LOGIC, COUNTER BIN 4BIT U/D, 16DIP; Counter Type:Binary, Synchronous, Up / Down; Clock Frequency:40MHz; Count Maximum:16; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:40MHz; Count Max:16; Logic Function Number:74169; Logic IC Base Number:74169; Logic IC Family:ALS; Logic IC Function:4-Bit Synchronous Up-Down Binary Counter; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
4-Bit Synchronous Up/Down Binary Counters 16-PDIP 0 to 70
Texas Instruments

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 16
Clock Speed 40 MHz
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Packaging Tube
Lifecycle Status Active
Mounting Type Through Hole
Number of Bits 4
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Voltage Nodes 5 V
Output Current Drive -50 µA
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 8 years ago
Datasheet 20 pages 5 years ago
Datasheet 21 pages 2 years ago
Technical Drawing 2 pages 13 years ago
Farnell
Datasheet 21 pages 4 years ago
Datasheet 20 pages 7 years ago
Datasheet 21 pages 4 years ago
element14
Datasheet 20 pages 5 years ago
Sierra IC
Datasheet 9 pages 18 years ago
iiiC
Datasheet 21 pages 4 years ago
Newark
Datasheet 17 pages 18 years ago
Factory Futures
Datasheet 21 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALS169BN
TEXAS SN74ALS169BN
TEXAS INST SN74ALS169BN
TEXAS INSTR SN74ALS169BN
TEXAS INSTRUMENT SN74ALS169BN
TEXAS INS SN74ALS169BN
TEXAS INSTRUMENTS INC SN74ALS169BN
TEX SN74ALS169BN
TEXAS INSTRUMEN SN74ALS169BN
TEXAS INSTRU SN74ALS169BN
TI/NS SN74ALS169BN
TEXINS SN74ALS169BN
TEXAS INSTRUMENTS INCORPORATED SN74ALS169BN
TEXASIN SN74ALS169BN
Texas Instruments (TI) SN74ALS169BN
TEAXS SN74ALS169BN
TEXAS INTRUMENTS SN74ALS169BN
TEXAS INSTRUM SN74ALS169BN
TEXAS INSRUMENT SN74ALS169BN
TEXAS IST SN74ALS169BN
TI-PB SN74ALS169BN
Texas Instruments Rfid Systems SN74ALS169BN
TEXINST SN74ALS169BN
TEXAS INSRUMENTS SN74ALS169BN
TEXAS INTRUMENT SN74ALS169BN
Texas Instr. SN74ALS169BN
Texas Instruments Inc. SN74ALS169BN

Search for other parts like SN74 »