Texas Instruments SN74ALS161BN

Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74ALS161BN 50 Buy Now »
USD
1.02 0.930 0.711 0.711 0.711
Digi-Key
296-1487-5-ND 81 Buy Now »
USD
1.15 1.03 0.800 0.522 0.445
TI store
SN74ALS161BN 181 Buy Now »
USD
1.22 1.08 0.850 0.410 0.410
Rochester Electronics
SN74ALS161BN 13,246 Buy Now »
USD
0.630 0.630 0.560 0.510 0.510
Mouser
595-SN74ALS161BN 545 Buy Now »
USD
1.14 0.974 0.748 0.522 0.444
Newark
67K1034 0 ··
USD
1.13 0.898 0.689 0.495 0.421
Farnell
1607669 107 Buy Now »
GBP
0.862 0.707 0.500 0.308 0.294
element14 APAC
1607669 107 Buy Now »
SGD
1.85 1.58 1.21 0.845 0.720
Avnet Europe
SN74ALS161BN 0 ··
EUR
0.789 0.526 0.451
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74ALS161BN 1,385 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
Express Electronics
SN74ALS161BN 15 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Quest
SN74ALS161BN 61 Buy Now »
USD
0.900 0.720 0.450 0.450 0.450
Freelance Electronics
SN74ALS161BN 43 Buy Now »
USD
0.340 0.340 0.340 0.340 0.340
Area51
SN74ALS161BN 86 ··
USD
0.510 0.510 0.510 0.510 0.510
Eurotronik
SN74ALS161BN 1,405 ··
SPEC
SN74ALS161BN 88 ··
NetSource Technology
SN74ALS161BN 100 ··
Chip 1 Exchange
SN74ALS161BN Yes ··
STLAA.com
SN74ALS161BN 90 ··
Florida Circuit
SN74ALS161BN 100 ··
Abacus Technologies
SN74ALS161BN 6,000 ··
4 Star Electronics
SN74ALS161BN 73 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74ALS161BN Contact ··
Summit Electronics
SN74ALS161BN Contact Send RFQ »
Touchstone Systems
SN74ALS161BN Contact Send RFQ »

Descriptions

Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70
Texas Instruments
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Avnet
IC, LOGIC, 74ALS, BINARY COUNTER; Logic IC Function:Synchronous 4bit Decade and Binary Counter; Logic IC Family:ALS; Logic IC Base Number:74161; Max Clock Frequency:40MHz; Count, Max:16; Counter Function:Synchronous Binary Counter; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:PDIP; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Termination Type:Through Hole
Farnell
Logic - Counters 4-Bit Synch Binary
Mouser
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP
SPEC
IC, LOGIC, 74ALS, BINARY COUNTER; Counter Type:Binary; Clock Frequency:40MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:40MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74161; Logic IC Base Number:74161; Logic IC Family:ALS; Logic IC Function:Synchronous 4bit Decade and Binary Counter; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Counter / Multiplier / Divider Logic IC; Logic Type:Decade And Binary Counter; Logic Family:ALS; Logic Base Number:74161; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes
Newark
IC Counter 4-Bit Sync Binary
Florida Circuit
IC 4-BIT SYNC BIN COUNTER 16-DIP
Digi-Key

Technical Specifications

Number of Circuits 1
RoHS Compliant
Number of Pins 16
Number of Bits 4
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active
Mounting Type Through Hole
Supply Current 12 mA
REACH SVHC Compliance No SVHC
Case / Package / Footprint PDIP
Voltage Nodes 5 V
Output Current Drive -50 µA
Clock Speed 40 MHz

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 8 years ago
Datasheet 26 pages 2 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 26 pages 5 years ago
Farnell
Datasheet 26 pages 4 years ago
Datasheet 26 pages 4 years ago
Verical
Datasheet 27 pages 8 years ago
element14
Datasheet 26 pages 6 years ago
Newark
Datasheet 23 pages 16 years ago
Datasheet 27 pages 3 years ago
Jameco
Datasheet 28 pages 8 years ago
Sierra IC
Datasheet 13 pages 16 years ago
iiiC
Datasheet 26 pages 4 years ago
Arrow
Datasheet 13 pages 6 years ago
Allied Electronics
Datasheet 2 pages 18 years ago
Rochester Electronics
Datasheet 14 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ALS161BN
TEXAS SN74ALS161BN
TEXAS INST SN74ALS161BN
TEXAS INSTR SN74ALS161BN
TEXAS INSTRUMENT SN74ALS161BN
TEXAS INS SN74ALS161BN
TEXAS INSTRUMENTS INC SN74ALS161BN
TEX SN74ALS161BN
TEXAS INSTRUMEN SN74ALS161BN
TEXAS INSTRU SN74ALS161BN
TI/NS SN74ALS161BN
TEXINS SN74ALS161BN
TEXAS INSTRUMENTS INCORPORATED SN74ALS161BN
TEXASIN SN74ALS161BN
Texas Instruments (TI) SN74ALS161BN
TEAXS SN74ALS161BN
TEXAS INTRUMENTS SN74ALS161BN
TEXAS INSTRUM SN74ALS161BN
TEXAS INSRUMENT SN74ALS161BN
TEXAS IST SN74ALS161BN
TI-PB SN74ALS161BN
Texas Instruments Rfid Systems SN74ALS161BN
TEXINST SN74ALS161BN
TEXAS INSRUMENTS SN74ALS161BN
TEXAS INTRUMENT SN74ALS161BN
Texas Instr. SN74ALS161BN
Texas Instruments Inc. SN74ALS161BN

Search for other parts like SN74 »