Texas Instruments SN74ALS156

one of the main applications of the sn74als156 is as a dual 1-line to 4-line decoder/demultiplexer with individual...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS156.

Texas Instruments
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS156.

Descriptions

Descriptions of Texas Instruments SN74ALS156 provided by its distributors.

one of the main applications of the sn74als156 is as a dual 1-line to 4-line decoder/demultiplexer with individual strobes (g\) and common binary-address inputs in a single 16-pin package. when both sections are enabled the common binary-address inputs sequentially select and route associated input data to the appropriate output of each section. the individual strobes permit enabling or disabling each of the 4-bit sections as desired. data applied to input 1c is inverted at its outputs and data applied at input 2c\ is not inverted through its outputs. the inverter following the 1c data input permits use of the sn74als156 as a 3-line to 8-line demultiplexer without external gating. all inputs are clamped with high-performance schottky diodes to suppress line ringing and simplify system design. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS156.

Texas Instruments
Datasheet12 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago