Texas Instruments SN74ALS112AN

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypeNegative Edge
Frequency30 MHz
High Level Output Current-400 µA
Logic FunctionAND, Flip-Flop, JK-Type
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines5
Number of Output Lines2
Operating Supply Voltage5 V
Output Current8 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay19 ns
Turn-On Delay Time3 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS112AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet18 pages8 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Farnell
Datasheet16 pages14 years ago
element14
Datasheet16 pages15 years ago
DigiKey
Datasheet14 pages25 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-40.43%

Alternate Parts

Price @ 1000
$ 0.849
$ 9.279
$ 18.121
$ 9.28
$ 4.83
Stock
166,988
190,905
11,376
15,022
10,693
Authorized Distributors
3
3
2
1
1
Case/Package
PDIP
CDIP
CDIP
CDIP
CDIP
Number of Pins
16
16
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
JK-Type
JK-Type
JK-Type
JK-Type
Number of Elements
2
2
2
2
2
Number of Bits per Element
1
-
-
-
-
Propagation Delay
19 ns
26 ns
26 ns
26 ns
26 ns
Frequency
30 MHz
25 MHz
25 MHz
25 MHz
25 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS112AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS112AN provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin PDIP Tube
Tube 74ALS112 e4 74ALS flip flop 19.3mm 19ns @ 5V 50pF 30MHz 19ns
J-K-TYPE FLIP FLOP, DUAL, DIP-16
French Electronic Distributor since 1988
IC, LOGIC, 74ALS, FLIP-FLOP; Logic IC Function:Dual J-K Negative-Edge-Triggered Flip-Flop with Clear and Preset; Logic IC Family:ALS; Logic IC Base Number:74112; Frequency:30MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS112AN
  • SN74ALS112 AN
  • SN74ALS112AN.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypeNegative Edge
Frequency30 MHz
High Level Output Current-400 µA
Logic FunctionAND, Flip-Flop, JK-Type
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines5
Number of Output Lines2
Operating Supply Voltage5 V
Output Current8 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay19 ns
Turn-On Delay Time3 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS112AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet17 pages9 years ago
Datasheet18 pages8 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Farnell
Datasheet16 pages14 years ago
element14
Datasheet16 pages15 years ago
DigiKey
Datasheet14 pages25 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago