Texas Instruments SN74ALS04BN

IC TTL 74ALS04/SN74ALS04BN TEXAS INSTRUMENT ALS N14

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN74ALS04BN 1,000 Buy Now »
USD
0.293 0.264 0.264
SN74ALS04BN 10,000 Buy Now »
USD
0.306
Arrow
SN74ALS04BN 1,000 Buy Now »
USD
0.345 0.322 0.296 0.264 0.260
Avnet
SN74ALS04BN 0 ··
USD
0.349 0.341 0.305 0.305 0.305
Digi-Key
296-1481-5-ND 1,187 Buy Now »
USD
0.810 0.713 0.546 0.346 0.281
TI store
SN74ALS04BN 1,609 Buy Now »
USD
0.760 0.670 0.530 0.250 0.250
Newark
60K6788 1,017 Buy Now »
USD
0.393 0.393 0.360 0.333 0.281
Chip One Stop Japan
C1S746201286767 455 Buy Now »
JPY
70.40 53.90 53.90 53.90
Rochester Electronics
SN74ALS04BN 25,065 Buy Now »
USD
0.400 0.400 0.350 0.320 0.320
Mouser
595-SN74ALS04BN 1,204 Buy Now »
USD
0.800 0.670 0.432 0.346 0.280
Chip One Stop Global
C1S746201286767 110 Buy Now »
JPY
114.00 70.40 70.40 70.40
Farnell
1105947 2,644 Buy Now »
GBP
0.860 0.567 0.375 0.249 0.197
element14 APAC
1105947 1,624 Buy Now »
SGD
1.30 1.09 0.699 0.560 0.453
Avnet Europe
SN74ALS04BN 1,375 Buy Now »
EUR
0.979 0.356 0.280
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
12944 108 Buy Now »
EUR
0.450 0.400 0.400 0.400 0.400
Quest
SN74ALS04BN 5,423 Buy Now »
USD
0.750 0.600 0.375 0.195 0.188
Jameco
970621 950 Buy Now »
USD
0.590 0.470 0.470
Freelance Electronics
SN74ALS04BN 375 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Area51
SN74ALS04BN 3,867 ··
USD
0.151 0.151 0.151 0.151 0.151
Express Electronics
SN74ALS04BN 800 Buy Now »
SPEC
SN74ALS04BN 255 ··
Component Electronics
SN74ALS04BN 4 ··
EarthTron
SN74ALS04BN 262 ··
STLAA.com
SN74ALS04BN 120 ··
Electronic Expediters
SN74ALS04BN 500 Buy Now »
Gerber
SN74ALS04BN 44 Buy Now »
4 Star Electronics
SN74ALS04BN 25 Send RFQ »
Rotakorn
SN74ALS04BN 50 ··
Ewing Components
SN74ALS04BN 7,091 Send RFQ »
Florida Circuit
SN74ALS04BN 92 ··
Abacus Technologies
SN74ALS04BN 1,764 ··
GreenTree Electronics
SN74ALS04BN 1,000 Send RFQ »
Wuhan P&S
SN74ALS04BN 500 Buy Now »
USD
0.220 0.220 0.220 0.140 0.140
Distrelec
SN74ALS04BN 134 Buy Now »
EUR
0.350 0.350 0.310 0.310 0.310
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74ALS04BN Contact Send RFQ »
North Star Micro
SN74ALS04BN Contact ··
Chip 1 Exchange
SN74ALS04BN Contact ··
Touchstone Systems
SN74ALS04BN Contact Send RFQ »
XS Micro
SN74ALS04BN Contact ··
TransparentC
SN74ALS04BN Contact ··

Descriptions

IC HEX INVERTER 14-DIP
Digi-Key
Inverter 6-Element Bipolar 14-Pin PDIP Tube
Chip One Stop Global
Inverter 6-Element Bipolar 14-Pin PDIP Tube
Chip One Stop Japan
IC,SN74ALS04BN,HEX INVERTER
Jameco
Inverter 6-Element Bipolar 14-Pin PDIP Tube
Avnet
Inverter 6-Element Bipolar 14-Pin PDIP Inverter 6-Element Bipolar 14-Pin PDIP Inverter 6-Element Bipolar 14-Pin PDIP Inverter 6-Element Bipolar 14-Pin PDIP Inverter 6-Element Bipolar 14-Pin PDIP Inverter 6-Element Bipolar 14-Pin PDIP Inverter 6-Eleme
SPEC
74ALS TTL, 74ALS04, DIP14, 5V; Logic IC Function:Hex Inverter; Logic IC Family:ALS; Logic IC Base Number:7404; Max Output Current:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS04; Logic Function Number:04; No. of Gates:6; No. of Inputs:1; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole
Farnell
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:ALS; Logic Base Number:7404; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
Hex Inverters 14-PDIP 0 to 70
Texas Instruments
Logic IC [Texas Instruments] SN74ALS04BN Logic IC
Distrelec
Inverter 6-Element Bipolar 14-Pin PDIP Tube
Verical
IC Logic Schottky TTL HEX I
Florida Circuit
IC TTL 74ALS04/SN74ALS04BN TEXAS INSTRUMENT ALS N14
Halfin
IC, 74ALS TTL, 74ALS04, DIP14, 5V; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS04; IC Temperature Range:Commercial; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:ALS; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Hex Inverters
Wuhan P&S

Technical Specifications

Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Packaging Tube
Number of Circuits 6
Lifecycle Status Active
Number of Bits 6
Propagation Delay Max (tpd) 11 ns
Number of Pins 14
Lead-Free Status Lead Free
RoHS Compliant
Case / Package / Footprint PDIP
Output Current 8 mA
Output Current Drive -50 µA
Number of Gates 6
Voltage Nodes 5 V

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 8 years ago
Datasheet 18 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Arrow
Datasheet 19 pages 4 years ago
Farnell
Datasheet 17 pages 8 years ago
Datasheet 15 pages 7 years ago
Digi-Key
Datasheet 15 pages 18 years ago
element14
Datasheet 17 pages 7 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 20 pages 3 years ago
Datasheet 19 pages 4 years ago
iiiC
Datasheet 19 pages 4 years ago
Sierra IC
Datasheet 6 pages 18 years ago
Allied Electronics
Datasheet 1 page 18 years ago
Jameco
Datasheet 19 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74ALS04BN
TEXAS SN74ALS04BN
TEXAS INST SN74ALS04BN
TEXAS INSTR SN74ALS04BN
TEXAS INSTRUMENT SN74ALS04BN
TEXAS INS SN74ALS04BN
TEXAS INSTRUMENTS INC SN74ALS04BN
TEX SN74ALS04BN
TEXAS INSTRUMEN SN74ALS04BN
TEXAS INSTRU SN74ALS04BN
TI/NS SN74ALS04BN
TEXINS SN74ALS04BN
TEXAS INSTRUMENTS INCORPORATED SN74ALS04BN
TEXASIN SN74ALS04BN
Texas Instruments (TI) SN74ALS04BN
TEAXS SN74ALS04BN
TEXAS INTRUMENTS SN74ALS04BN
TEXAS INSTRUM SN74ALS04BN
TEXAS INSRUMENT SN74ALS04BN
TEXAS IST SN74ALS04BN
TI-PB SN74ALS04BN
Texas Instruments Rfid Systems SN74ALS04BN
TEXINST SN74ALS04BN
TEXAS INSRUMENTS SN74ALS04BN
TEXAS INTRUMENT SN74ALS04BN
Texas Instr. SN74ALS04BN
Texas Instruments Inc. SN74ALS04BN

Search for other parts like SN74 »