Texas Instruments SN74AHCT373NE4

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
High Level Output Current-8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current8 mA
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay14.5 ns
Turn-On Delay Time1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT373NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet19 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
25
302,421
302,421
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
-
1 MHz
1 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT373NE4.

Descriptions

Descriptions of Texas Instruments SN74AHCT373NE4 provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
IC LATCH TRANSP OCTAL D 20-DIP
ICs, Latches Logic; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74AHCT373NE4

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
High Level Output Current-8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current8 mA
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay14.5 ns
Turn-On Delay Time1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT373NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago