Texas Instruments SN74AHCT1G125DBVR

Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current250 mA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G125DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet21 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet12 pages16 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet15 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet15 pages10 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Newark
Datasheet12 pages15 years ago
Sierra IC
Datasheet7 pages21 years ago
LCSC
Datasheet25 pages1 year ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-84.71%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.371
$ 0.371
Stock
1,701,178
749,255
749,255
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
Quiescent Current
1 µA
1 µA
1 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G125DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHCT1G125DBVR provided by its distributors.

Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin SOT-23
8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
TEXAS INSTRUMENTS - SN74AHCT1G125DBVR - Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Non Inverting Bus Buffer Gate Sot23-5; Logic Family/Base Number:74Ahct1G125; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G125DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G125DBVR .
  • SN74AHCT1G125DBVR.
  • SN74AHCT1G125DBVR..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current250 mA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G125DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet21 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet12 pages16 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet15 pages9 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet15 pages10 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Newark
Datasheet12 pages15 years ago
Sierra IC
Datasheet7 pages21 years ago
LCSC
Datasheet25 pages1 year ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago