Texas Instruments SN74AHCT16374DGG

16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Technical
Logic FunctionD-Type
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits16
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16374DGG.

Texas Instruments
Technical Drawing2 pages12 years ago
Datasheet13 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.62
Stock
11,801
99,015
Authorized Distributors
0
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT16374DGG.

Descriptions

Descriptions of Texas Instruments SN74AHCT16374DGG provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Contact for details

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Technical
Logic FunctionD-Type
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits16
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16374DGG.

Texas Instruments
Technical Drawing2 pages12 years ago
Datasheet13 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago