Texas Instruments SN74AHCT139PWLE

Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Bandwidth110 MHz
Number of Bits4

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139PWLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
37,682
290,698
290,698
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
2
2
Number of Outputs
-
4
4
Number of Circuits
-
2
2
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT139PWLE.

Descriptions

Descriptions of Texas Instruments SN74AHCT139PWLE provided by its distributors.

Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Bandwidth110 MHz
Number of Bits4

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139PWLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago