Texas Instruments SN74AHC86PW

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-8 mA
Logic FunctionXOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
Propagation Delay10 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet28 pages6 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Newark
Datasheet27 pages9 years ago
iiiC
Datasheet25 pages11 years ago
Upverter
Datasheet25 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.705
$ 0.216
$ 0.15
$ 0.223
$ 0.125
$ 0.146
$ 0.152
$ 0.116
Stock
129,255
801,475
479,667
231,206
293,883
461,022
180,860
22,181
Authorized Distributors
2
10
3
8
14
3
1
2
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
-
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
14
-
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
OR, XNOR, XOR
-
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
4
-
4
4
4
Number of Inputs
2
2
2
2
-
2
2
2
Propagation Delay
10 ns
16.5 ns
10 ns
8.8 ns
-
8.8 ns
8.8 ns
8.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
8 mA
-
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
-8 mA
-
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
2 V
-
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
-
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA
2 µA
-
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC86PW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC86PW provided by its distributors.

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
LOGIC, GATE EXCL-OR QUAD 2IN, 14TSSOP; Logic Family / Base Number:74AHC86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7486; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input XOR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC86PW .

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-8 mA
Logic FunctionXOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
Propagation Delay10 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet28 pages6 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Newark
Datasheet27 pages9 years ago
iiiC
Datasheet25 pages11 years ago
Upverter
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago