Texas Instruments SN74AHC574PW

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Production
In Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency115 MHz
High Level Output Current-8 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Output Current8 mA
PolarityNon-Inverting
Propagation Delay19 ns
Turn-On Delay Time1 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC574PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Newark
Datasheet31 pages7 years ago
Datasheet23 pages11 years ago
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.169
$ 0.169
Stock
334,645
774,090
774,090
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
19 ns
16.7 ns
16.7 ns
Frequency
115 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC574PW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC574PW provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
Ic, D-Type Flip Flop, Smd, 74Ahc574; Logic Family/Base Number:74Ahc574; Flip-Flop Type:D; Propagation Delay:7.1Ns; Frequency:115Mhz; Output Current:8Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC574PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC574PW .

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency115 MHz
High Level Output Current-8 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Output Current8 mA
PolarityNon-Inverting
Propagation Delay19 ns
Turn-On Delay Time1 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC574PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Newark
Datasheet31 pages7 years ago
Datasheet23 pages11 years ago
Datasheet23 pages10 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago