Texas Instruments SN74AHC373DBLE

Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Technical
Number of Bits8
Number of Outputs8
Propagation Delay10.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC373DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.184
Stock
1
131,582
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
-
20
Logic Function
-
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
10.5 ns
17 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
4 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC373DBLE.

Descriptions

Descriptions of Texas Instruments SN74AHC373DBLE provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
Contact for details

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Technical
Number of Bits8
Number of Outputs8
Propagation Delay10.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC373DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago