Texas Instruments SN74AHC1G86DBVR

Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
High Level Output Current-8 mA
Logic FunctionXOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay8.8 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time14.5 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G86DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages9 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet22 pages8 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Upverter
Datasheet16 pages10 years ago
element14
Datasheet13 pages15 years ago
Sierra IC
Datasheet8 pages20 years ago
TME
Datasheet22 pages8 years ago
Newark
Datasheet16 pages9 years ago
Datasheet11 pages18 years ago
Arrow Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-75.65%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.07
$ 0.07
Stock
2,341,657
1,393,290
1,393,290
Authorized Distributors
6
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
7 ns
7 ns
Low Level Output Current
8 mA
2.6 mA
2.6 mA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G86DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC1G86DBVR provided by its distributors.

Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
SINGLE 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
XOR 74AHC1G86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
IC, 2 INPUT X-OR GATE, SMD, SOT235; Logic Family / Base Number: 74AHC1G86; Logic Type: XOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: 74AHC; Logic IC Base Number: 741G86; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 741G86; Logic Function Number: 741G86; Logic IC Base Number: 7486; Logic IC Function: Single 2-Input XOR Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G86DBVR .
  • SN74AHC1G86DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
High Level Output Current-8 mA
Logic FunctionXOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay8.8 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time14.5 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G86DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages9 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet22 pages8 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Upverter
Datasheet16 pages10 years ago
element14
Datasheet13 pages15 years ago
Sierra IC
Datasheet8 pages20 years ago
TME
Datasheet22 pages8 years ago
Newark
Datasheet16 pages9 years ago
Datasheet11 pages18 years ago
Arrow Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago