Texas Instruments SN74AHC1G32DBVR

Logic IC [Texas Instruments] SN74AHC1G32DBVR Logic IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
SN74AHC1G32DBVR**MULT1 788 Buy Now »
USD
0.130 0.117 0.083 0.066 0.066
SN74AHC1G32DBVR 9,000 Buy Now »
USD
0.071
Avnet
SN74AHC1G32DBVR 4,729 Buy Now »
USD
0.074 0.074 0.073 0.073 0.073
Digi-Key 3
296-1093-1-ND 10,193 Buy Now »
USD
0.360 0.290 0.198 0.111 0.111
296-1093-6-ND 10,193 Buy Now »
USD
0.360 0.290 0.198 0.111 0.111
296-1093-2-ND 9,000 Buy Now »
USD
0.093
Verical 2
SN74AHC1G32DBVR 9,000 Buy Now »
USD
0.055
SN74AHC1G32DBVR 788 Buy Now »
USD
0.073 0.073
TI store
SN74AHC1G32DBVR 2,887 Buy Now »
USD
0.270 0.230 0.190 0.130 0.130
Newark 3
24M7569 2,313 Buy Now »
USD
0.570 0.393 0.186 0.143 0.143
76C1734 2,203 Buy Now »
USD
0.343 0.266 0.144 0.108 0.108
28X3778 6,000 Buy Now »
USD
0.087
Rochester Electronics
SN74AHC1G32DBVR 40,000 Buy Now »
USD
0.110 0.110 0.100 0.090 0.090
Mouser
595-SN74AHC1G32DBVR 7,251 Buy Now »
USD
0.340 0.266 0.144 0.108 0.087
Chip One Stop Global
C1S746200077010 2,492 Buy Now »
JPY
22.50 17.30 16.20
Farnell 3
1105920 8,549 Buy Now »
GBP
0.168 0.168 0.092 0.070 0.062
2436827 3,000 Buy Now »
GBP
0.061
2412289 6,000 Buy Now »
GBP
0.125
element14 APAC 4
1105920 4,749 Buy Now »
SGD
0.550 0.431 0.233 0.175 0.141
1105920RL 4,749 Buy Now »
SGD
0.550 0.431 0.233 0.175 0.141
2412289 6,000 Buy Now »
SGD
0.491
2436827 3,000 Buy Now »
SGD
0.125
Avnet Europe
SN74AHC1G32DBVR 18,000 Buy Now »
EUR
0.035
Avnet Asia
SN74AHC1G32DBVR 6,000 Buy Now »
USD
0.097
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
913109 14,250 Buy Now »
USD
0.060
Freelance Electronics
SN74AHC1G32DBVR 12,803 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Quest
SN74AHC1G32DBVR 7,077 Buy Now »
USD
0.490 0.490 0.147 0.098 0.073
Component Sense
SN74AHC1G32DBVR 4,540 Buy Now »
Express Electronics
SN74AHC1G32DBVR 3,000 Buy Now »
Area51
SN74AHC1G32DBVR 2,622 ··
USD
0.051 0.051 0.051 0.051 0.051
Eurotronik
SN74AHC1G32DBVR 28,049 ··
EarthTron
SN74AHC1G32DBVR 8,740 ··
Abtronics
SN74AHC1G32DBVR 5,327 ··
SPEC
SN74AHC1G32DBVR 1,051 ··
ChipNet
SN74AHC1G32DBVR 2,800 Buy Now »
USD
0.070 0.070 0.060 0.053 0.053
JieJie Electronics
SN74AHC1G32DBVR 3,000 ··
STLAA.com
SN74AHC1G32DBVR 3,600 ··
Ewing Components
SN74AHC1G32DBVR 14,687 Send RFQ »
Abacus Technologies
SN74AHC1G32DBVR 37,003 ··
4 Star Electronics
SN74AHC1G32DBVR 190 Send RFQ »
GreenTree Electronics
SN74AHC1G32DBVR 8,377 Send RFQ »
TME
SN74AHC1G32DBVR 3,545 Buy Now »
USD
0.056 0.043 0.041 0.039
Distrelec
SN74AHC1G32DBVR 3,271 Buy Now »
EUR
0.090 0.090 0.080 0.070 0.070
Wuhan P&S
SN74AHC1G32DBVR 445 Buy Now »
USD
0.080 0.080 0.080 0.060 0.060
RS Components
527653 2,575 Buy Now »
GBP
0.158 0.080 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74AHC1G32DBVR Contact Send RFQ »
Chip 1 Exchange
SN74AHC1G32DBVR Contact ··
Summit Electronics
SN74AHC1G32DBVR Contact Send RFQ »
North Star Micro
SN74AHC1G32DBVR Contact ··
SemiconductorPLUS
SN74AHC1G32DBVR Contact ··
XS Micro
SN74AHC1G32DBVR Contact ··

Descriptions

OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23
SPEC
SINGLE OR GATE, 2I/P, SOT-23-5, FULL REEL
element14 APAC
IC,SN74AHC1G32DBVR,SINGLE 2-IN
Jameco
Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125
Texas Instruments
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Avnet
IC GATE OR 1CH 2-INP SOT-23-5
Digi-Key
Single 2-Input Positive-Or Gates
Wuhan P&S
IC: digital; OR; Inputs:2; SMD; SOT23-5; Series: AHC
TME
SINGLE OR GATE, 2I/P, SOT-23-5, FULL REEL
Farnell
2-Input Positive-OR Gate SN74AHC1G32DBV
RS Components
Logic IC [Texas Instruments] SN74AHC1G32DBVR Logic IC
Distrelec
IC SGL 2IN POS-OR GATE SOT23-5
Component Sense
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Avnet Asia
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23
ChipNet
IC; Logic Type:OR Gate; Logic Family:AHC; Logic Base Number:741G32; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Verical
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Chip One Stop Global

Technical Specifications

Number of Gates 1
Lead-Free Status Lead Free
Case / Package / Footprint SOT-23
Voltage Nodes 5 V 3.3 V
Lifecycle Status Active
Propagation Delay Max (tpd) 8.5 ns
Mounting Type Surface Mount
Output Current Drive -1 mA
Packaging Tape & Reel (TR) Cut Tape (CT)
RoHS Compliant
Number of Circuits 1
Number of Pins 5
Supply Voltage (DC) 2 V (min) - 5.5 V (max)
Number of Bits 1
Output Current 8 mA
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 22 pages 2 years ago
Datasheet 12 pages 8 years ago
Technical Drawing 2 pages 2 years ago
Farnell
Datasheet 22 pages 4 months ago
Datasheet 22 pages 7 months ago
Datasheet 22 pages 7 years ago
Datasheet 22 pages 7 years ago
element14
Datasheet 12 pages 7 years ago
Verical
Datasheet 12 pages 7 years ago
Digi-Key
Datasheet 7 pages 12 years ago
element14 APAC
Datasheet 22 pages 2 years ago
Future Electronics
Datasheet 15 pages 3 years ago
Jameco
Datasheet 11 pages 10 years ago
iiiC
Datasheet 15 pages 4 years ago
Newark
Datasheet 10 pages 11 years ago
Arrow
Datasheet 15 pages 4 years ago
TME
Datasheet 21 pages 1 year ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI SN74AHC1G32DBVR
TEXAS SN74AHC1G32DBVR
TEXAS INST SN74AHC1G32DBVR
TEXAS INSTR SN74AHC1G32DBVR
TEXAS INSTRUMENT SN74AHC1G32DBVR
TEXAS INS SN74AHC1G32DBVR
TEXAS INSTRUMENTS INC SN74AHC1G32DBVR
TEX SN74AHC1G32DBVR
TEXAS INSTRUMEN SN74AHC1G32DBVR
TEXAS INSTRU SN74AHC1G32DBVR
TI/NS SN74AHC1G32DBVR
TEXINS SN74AHC1G32DBVR
TEXAS INSTRUMENTS INCORPORATED SN74AHC1G32DBVR
TEXASIN SN74AHC1G32DBVR
Texas Instruments (TI) SN74AHC1G32DBVR
TEAXS SN74AHC1G32DBVR
TEXAS INTRUMENTS SN74AHC1G32DBVR
TEXAS INSTRUM SN74AHC1G32DBVR
TEXAS INSRUMENT SN74AHC1G32DBVR
TEXAS IST SN74AHC1G32DBVR
TI-PB SN74AHC1G32DBVR
Texas Instruments Rfid Systems SN74AHC1G32DBVR
TEXINST SN74AHC1G32DBVR
TEXAS INSRUMENTS SN74AHC1G32DBVR
TEXAS INTRUMENT SN74AHC1G32DBVR
Texas Instr. SN74AHC1G32DBVR
Texas Instruments Inc. SN74AHC1G32DBVR

Search for other parts like SN74 »