Texas Instruments SN74AHC1G04DCKR

74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay12 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time10.6 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
Datasheet16 pages11 years ago
Datasheet15 pages12 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet22 pages8 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages14 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Newark
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages15 years ago
Datasheet16 pages10 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet22 pages9 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet16 pages10 years ago
Sierra IC
Datasheet7 pages20 years ago
LCSC
Datasheet24 pages2 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+341%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.055
$ 0.055
Stock
6,297,877
12,171,978
12,171,978
Authorized Distributors
3
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DCKR provided by its distributors.

74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Ic, Inverter Gate, Single, Smd; Logic Family/Base Number:74Ahc1G04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G04DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G04DCKR .
  • SN74AHC1G04DCKR.
  • SN74AHC1G04DCKR...

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay12 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time10.6 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
Datasheet16 pages11 years ago
Datasheet15 pages12 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet22 pages8 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages14 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Newark
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages15 years ago
Datasheet16 pages10 years ago
Datasheet10 pages18 years ago
element14 APAC
Datasheet22 pages9 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet16 pages10 years ago
Sierra IC
Datasheet7 pages20 years ago
LCSC
Datasheet24 pages2 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago