Texas Instruments SN74AHC1G04DBV

Single Inverter Gate 5-SOT-23 -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Ambient Temperature Range High125 °C
Frequency75 MHz
Logic FunctionInverter
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay10.6 ns
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DBV.

Texas Instruments
Datasheet21 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
704,167
2,614,059
2,614,059
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
-
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
5.3 ns
5.3 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G04DBV.

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DBV provided by its distributors.

Single Inverter Gate 5-SOT-23 -40 to 125
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G-04DBV

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Ambient Temperature Range High125 °C
Frequency75 MHz
Logic FunctionInverter
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current1 µA
Number of Bits1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay10.6 ns
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DBV.

Texas Instruments
Datasheet21 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago