Texas Instruments SN74AHC08DR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-8 mA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 A
PackagingCut Tape
Propagation Delay9 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time9 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
element14 APAC
Datasheet23 pages11 years ago
Farnell
Datasheet31 pages6 years ago
Datasheet31 pages8 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
Datasheet32 pages2 years ago
Newark
Datasheet24 pages8 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+49.82%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.258
$ 0.258
Stock
659,021
555,938
555,938
Authorized Distributors
5
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC08DR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Logic IC Gate Digital; AND; CH:4; IN:2; CMOS 74AHC; 2-5.5V; -40+125 deg.C; SMD; SO14
AND 74AHC08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
IC, QUAD AND GATE, 2I/P, SOIC-14; Famille Logique/ Numéro de base: 74AHC08; Type de logique: AND; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI l
And Gate, Quad, 2 I/p, Soic-14; Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Ahc08; Logic Ic Family:74Ahc; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC08DR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-8 mA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 A
PackagingCut Tape
Propagation Delay9 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time9 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
element14 APAC
Datasheet23 pages11 years ago
Farnell
Datasheet31 pages6 years ago
Datasheet31 pages8 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
Datasheet32 pages2 years ago
Newark
Datasheet24 pages8 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago