Texas Instruments SN74ACT7813

the sn74act7813 is a 64-word 18-bit fifo suited for buffering asynchronous datapaths up to 67-mhz clock rates and...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74ACT7813Contact
>1wk
SN74ACT7813Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7813.

Texas Instruments
Datasheet16 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT7813.

Descriptions

Descriptions of Texas Instruments SN74ACT7813 provided by its distributors.

the sn74act7813 is a 64-word 18-bit fifo suited for buffering asynchronous datapaths up to 67-mhz clock rates and 12-ns access times. two devices can be configured for bidirectional data buffering without additional logic. multiple distributed vcc and gnd pins along with texas instruments patented output edge control (oectm) circuit dampen simultaneous switching noise. the write clock (wrtclk) and read clock (rdclk) are free running and can be asynchronous or coincident. data is written to memory on the rising edge of wrtclk when wrten1 is high wrten2\ is low and input ready (ir) is high. data is read from memory on the rising edge of rdclk when rden\ oe1\ and oe2\ are low and output ready (or) is high. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7813.

Texas Instruments
Datasheet16 pages24 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago