Texas Instruments SN74AC74PW

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency125 MHz
High Level Output Current-24 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Number of Outputs2
Output Current24 mA
PolarityNon-Inverting
Propagation Delay6 ns
Schedule B8542390000
Turn-On Delay Time6 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC74PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet22 pages8 years ago
Datasheet19 pages14 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
element14
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Datasheet23 pages10 years ago
Datasheet17 pages20 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.56
$ 0.139
$ 0.209
$ 0.116
$ 0.181
$ 0.181
$ 0.126
$ 0.087
Stock
178,435
419,311
182,116
200,036
154,298
301,638
122,131
73,285
Authorized Distributors
3
5
7
1
1
1
1
2
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
14
14
14
14
-
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
D-Type
Number of Elements
2
2
2
2
2
2
2
-
Number of Bits per Element
1
1
1
1
1
1
1
-
Propagation Delay
6 ns
14 ns
14 ns
14 ns
14 ns
14 ns
16 ns
-
Frequency
125 MHz
125 MHz
160 MHz
165 MHz
160 MHz
160 MHz
125 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Positive Edge
Positive Edge
Positive Edge
Positive Edge
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
-
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
-
Quiescent Current
-
2 µA
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC74PW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AC74PW provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
IC, SM, LOGIC, 74AC, FLIP-FLOP; Famille Logique/ Numéro de base: 74AC74; Type de Flip-Flop: D; Temps de propagation: 6ns; Fréquence: 125MHz; Courant, sortie: 24mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(
IC, SM, LOGIC, 74AC, FLIP-FLOP; Logic Family / Base Number:74AC74; Flip-Flop Type:D; Propagation Delay:6ns; Frequency:125MHz; Output Current:24mA; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74AC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC74PW .
  • SN74AC74PW.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency125 MHz
High Level Output Current-24 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Number of Outputs2
Output Current24 mA
PolarityNon-Inverting
Propagation Delay6 ns
Schedule B8542390000
Turn-On Delay Time6 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC74PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet22 pages8 years ago
Datasheet19 pages14 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
element14
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Datasheet23 pages10 years ago
Datasheet17 pages20 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago