Texas Instruments SN74AC563DBR

Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74AC563DBR 10,000 Buy Now »
USD
0.697
Digi-Key 3
296-4333-1-ND 2,849 Buy Now »
USD
1.67 1.50 1.20 0.820 0.820
296-4333-6-ND 2,849 Buy Now »
USD
1.67 1.50 1.20 0.820 0.820
296-4333-2-ND 0 ··
USD
0.688
Avnet
SN74AC563DBR 0 ··
USD
0.776
TI store
SN74AC563DBR 2,949 Buy Now »
USD
1.71 1.54 1.24 0.650 0.650
Chip One Stop Japan
C1S746200201945 2,000 Buy Now »
JPY
70.50
Rochester Electronics
SN74AC563DBR 6,001 Buy Now »
USD
1.000 1.000 0.890 0.810 0.810
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SN74AC563DBR 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74AC563DBR Contact ··
TransparentC
SN74AC563DBR Contact ··
SemiconductorPLUS
SN74AC563DBR Contact ··

Descriptions

IC OCT D-TYP TRANSP LATCH 20SSOP
Digi-Key
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Avnet
Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
Texas Instruments
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Verical
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Chip One Stop Japan

Technical Specifications

Number of Bits 8
Polarity Inverting
Number of Pins 20
Supply Voltage (DC) 2 V (min) - 6 V (max)
Case / Package / Footprint SSOP
Propagation Delay Max (tpd) 11.5 ns
Lead-Free Status Lead Free
Voltage Nodes 5 V 3.3 V
Output Current Drive -1 mA
Number of Outputs 8
RoHS Compliant
Number of Circuits 8
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 24 mA

Documents

Texas Instruments
Official datasheet
Datasheet 15 pages 8 years ago
Datasheet 22 pages 5 years ago
Technical Drawing 2 pages 2 years ago
Newark
Datasheet 23 pages 2 years ago
Datasheet 23 pages 1 year ago
Datasheet 23 pages 4 years ago
Sierra IC
Datasheet 11 pages 13 years ago
iiiC
Datasheet 23 pages 4 years ago
Digi-Key
Datasheet 11 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74AC563DBR
TEXAS SN74AC563DBR
TEXAS INST SN74AC563DBR
TEXAS INSTR SN74AC563DBR
TEXAS INSTRUMENT SN74AC563DBR
TEXAS INS SN74AC563DBR
TEXAS INSTRUMENTS INC SN74AC563DBR
TEX SN74AC563DBR
TEXAS INSTRUMEN SN74AC563DBR
TEXAS INSTRU SN74AC563DBR
TI/NS SN74AC563DBR
TEXINS SN74AC563DBR
TEXAS INSTRUMENTS INCORPORATED SN74AC563DBR
TEXASIN SN74AC563DBR
Texas Instruments (TI) SN74AC563DBR
TEAXS SN74AC563DBR
TEXAS INTRUMENTS SN74AC563DBR
TEXAS INSTRUM SN74AC563DBR
TEXAS INSRUMENT SN74AC563DBR
TEXAS IST SN74AC563DBR
TI-PB SN74AC563DBR
Texas Instruments Rfid Systems SN74AC563DBR
TEXINST SN74AC563DBR
TEXAS INSRUMENTS SN74AC563DBR
TEXAS INTRUMENT SN74AC563DBR
Texas Instr. SN74AC563DBR
Texas Instruments Inc. SN74AC563DBR

Search for other parts like SN74 »