Texas Instruments SN74ABT863DBLE

9-Bit Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Technical
Number of Bits9
Number of Outputs9
Propagation Delay5.7 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT863DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet14 pages12 years ago
Datasheet15 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.948
$ 0.948
Stock
1
110,129
110,129
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
24
24
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
1
1
Number of Inputs
-
-
-
Propagation Delay
5.7 ns
5.7 ns
5.7 ns
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
64 mA
64 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
24 mA
24 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT863DBLE.

Descriptions

Descriptions of Texas Instruments SN74ABT863DBLE provided by its distributors.

9-Bit Bus Transceivers With 3-State Outputs 24-SSOP -40 to 85
ABT SERIES 9-BIT TRANSCEIVER TRUE OUTPUT PDSO24
Contact for details

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Technical
Number of Bits9
Number of Outputs9
Propagation Delay5.7 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT863DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet14 pages12 years ago
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago