Texas Instruments SN74ABT823

these 9-bit flip-flops feature 3-state outputs designed specifically for driving highly capacitive or relatively...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT823.

Texas Instruments
Datasheet18 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT823.

Descriptions

Descriptions of Texas Instruments SN74ABT823 provided by its distributors.

these 9-bit flip-flops feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. they are particularly suitable for implementing wider buffer registers i/o ports bidirectional bus drivers with parity and working registers. with the clock-enable (clken\) input low the nine d-type edge-triggered flip-flops enter data on the low-to-high transitions of the clock. taking clken\ high disables the clock buffer thus latching the outputs. taking the clear (clr\) input low causes the nine q outputs to go low independently of the clock. a buffered output-enable (oe\) input can be used to place the nine outputs in either a normal logic state (high or low logic level) or a high-impedance state. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT823.

Texas Instruments
Datasheet18 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago