Texas Instruments SN74ABT821ANT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Datasheet

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Weight1.753503 g
Technical
Clock Edge Trigger TypePositive Edge
Frequency125 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits10
Number of Bits per Element10
Number of Circuits1
Number of Elements1
Number of Input Lines10
Number of Output Lines3
Number of Outputs10
Operating Supply Voltage5 V
Output Current64 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay6.2 ns
Turn-On Delay Time4.1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT821ANT.

Texas Instruments
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Augswan
Datasheet15 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages12 years ago
DigiKey
Datasheet16 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.793
$ 30.48
$ 24.585
Stock
56,154
3,739
9,125
Authorized Distributors
1
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
10
-
-
Propagation Delay
6.2 ns
7 ns
7 ns
Frequency
125 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
38 mA
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT821ANT.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ABT821ANT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP -40 to 85
Lead Free Standard D-Type BICMOS Flip Flop -40C~85C TA 250muA 3.5pF 4.5V~5.5V
Flip-Flop Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Weight1.753503 g
Technical
Clock Edge Trigger TypePositive Edge
Frequency125 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits10
Number of Bits per Element10
Number of Circuits1
Number of Elements1
Number of Input Lines10
Number of Output Lines3
Number of Outputs10
Operating Supply Voltage5 V
Output Current64 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay6.2 ns
Turn-On Delay Time4.1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT821ANT.

Texas Instruments
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Augswan
Datasheet15 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages12 years ago
DigiKey
Datasheet16 pages25 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago