Texas Instruments SN74ABT646DW

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Production

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
DirectionBidirectional
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay7.4 ns
Turn-On Delay Time9.5 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
Newark
Datasheet17 pages8 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Farnell
Datasheet18 pages15 years ago
DigiKey
Datasheet16 pages25 years ago
Sierra IC
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+1.59%

Alternate Parts

Price @ 1000
$ 1.041
$ 0.737
$ 0.737
Stock
108,861
160,718
160,718
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
7.4 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT646DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ABT646DW provided by its distributors.

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
74ABT646 Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 9.5ns 2.65mm 1.7W
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74646; Logic IC Family:ABT; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
These devices consist of bus transceiver circuits,D-type flip-flops, and control circuitry arranged for multiplexed transmission of data directly from the input bus or from the internal registers. Data on the A or B bus is clocked into the registers on the low-to-high transition of the appropriate clock (CLKAB or CLKBA) input. Figure 1 illustrates the four fundamental bus-management functions that can be performed with the 4ABT646. Output-enable (OE ) and direction-control (DIR)inputs are provided to control the transceiver functions. In the transceiver mode, data present at the high-impedance port may be stored in either register or in both. The select-control (SAB and SBA) inputs can multiplex stored and real-time (transparent mode) data. The direction control (DIR) determines which bus will receive data when OE is low. In the isolation mode (OE high), A data may be stored in one register and/or B data may be stored in the other register. When an output function is disabled, the input function is still enabled and may be used to store and transmit data. Only one of the two buses, A or B, may be driven at a time. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT646 is available in TI's shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area. The SN54ABT646 is characterized for operation over the full military temperature range of -55oC to 125oC. TheSN74ABT646 is characterized for operation from -40oC to 85oC. EPIC-IIB is a trademark of Texas Instruments Incorporated. UNLESS OTHERWISE NOTED this document contains PRODUCTION DATA information current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
DirectionBidirectional
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay7.4 ns
Turn-On Delay Time9.5 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
Newark
Datasheet17 pages8 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Farnell
Datasheet18 pages15 years ago
DigiKey
Datasheet16 pages25 years ago
Sierra IC
Datasheet9 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago