Texas Instruments SN74ABT623

the sn54abt623a and sn74abt623 bus transceivers are designed for asynchronous communication between data buses. the...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74ABT623Contact
>1wk
SN74ABT623Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT623.

Texas Instruments
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT623.

Descriptions

Descriptions of Texas Instruments SN74ABT623 provided by its distributors.

the sn54abt623a and sn74abt623 bus transceivers are designed for asynchronous communication between data buses. the control-function implementation allows for maximum flexibility in timing. the sn54abt623a and sn74abt623 provide true data at their outputs. these devices allow data transmission from the a bus to the b bus or from the b bus to the a bus depending on the logic levels at the output-enable (oeab and oeba\) inputs. the output-enable inputs can be used to disable the device so that the buses are effectively isolated. the dual-enable configuration gives the transceivers the capability of storing data by simultaneously enabling oeab and oeba\. each output reinforces its input in this configuration. when both oeab and oeba\ are enabled and all other data sources to the two sets of bus lines are at high impedance both sets of bus lines (16 total) remain at their last states. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT623.

Texas Instruments
Datasheet19 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago