Texas Instruments SN74ABT240APWLE

Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Logic FunctionBuffer
Number of Bits8
Number of Outputs8
PolarityInverting
Propagation Delay4.8 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240APWLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Sierra IC
Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.474
$ 0.383
$ 0.383
Stock
18,161
242,966
242,966
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
4.8 ns
4.6 ns
4.6 ns
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT240APWLE.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ABT240APWLE provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
ABT SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Logic FunctionBuffer
Number of Bits8
Number of Outputs8
PolarityInverting
Propagation Delay4.8 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240APWLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Sierra IC
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago