Texas Instruments SN74ABT16244ADL

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74ABT16244ADL 424 Buy Now »
USD
0.820 0.763 0.697 0.668 0.659
Avnet
SN74ABT16244ADL 0 ··
USD
1.56 1.34 1.07 1.07 1.07
Verical
SN74ABT16244ADL 424 Buy Now »
USD
0.712 0.712 0.712
Digi-Key
296-1024-5-ND 433 Buy Now »
USD
1.62 1.46 1.17 0.797 0.688
Newark
67K0982 230 Buy Now »
USD
0.786 0.688
Chip One Stop Japan
C1S746201291617 424 Buy Now »
JPY
176.00 102.00 102.00 102.00
Rochester Electronics
SN74ABT16244ADL 133,184 Buy Now »
USD
1.000 1.000 0.890 0.810 0.810
Mouser
595-SN74ABT16244ADL 468 Buy Now »
USD
1.61 1.37 1.10 0.794 0.659
Chip One Stop Global
C1S746200016806 23 Buy Now »
JPY
260.00 260.00 260.00 260.00
Farnell
9590102 741 Buy Now »
GBP
1.03 0.896 0.721 0.542 0.491
element14 APAC
9590102 646 Buy Now »
SGD
2.61 2.22 1.78 1.29 1.14
Avnet Europe
SN74ABT16244ADL 2,225 Buy Now »
EUR
0.544 0.396 0.311
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74ABT16244ADL 1,201 Buy Now »
USD
0.263 0.263 0.263 0.263 0.263
Quest
SN74ABT16244ADL 1,646 Buy Now »
USD
1.25 1.000 0.375 0.325 0.325
Gerber
SN74ABT16244ADL 94 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
Freelance Electronics
SN74ABT16244ADL 52 Buy Now »
USD
0.640 0.640 0.640 0.640 0.640
Area51
SN74ABT16244ADL 1,000 ··
USD
0.351 0.351 0.351 0.351 0.351
Express Electronics
SN74ABT16244ADL 350 Buy Now »
SPEC
SN74ABT16244ADL 971 ··
Component Electronics
SN74ABT16244ADL 15 ··
EarthTron
SN74ABT16244ADL 340 ··
ChipNet
SN74ABT16244ADL 44 Buy Now »
USD
0.590 0.590 0.502 0.443 0.443
STLAA.com
SN74ABT16244ADL 30 ··
Electronic Expediters
SN74ABT16244ADL 217 Buy Now »
4 Star Electronics
SN74ABT16244ADL 123 Send RFQ »
Ewing Components
SN74ABT16244ADL 7,022 Send RFQ »
Abacus Technologies
SN74ABT16244ADL 1,173 ··
SIE
SN74ABT16244ADL 101 ··
GreenTree Electronics
SN74ABT16244ADL 3,699 Send RFQ »
TME
SN74ABT16244ADL 79 Buy Now »
USD
0.567 0.482 0.432 0.432 0.432
Distrelec
SN74ABT16244ADL 23 Buy Now »
EUR
1.44 1.44 0.890 0.890 0.890
RS Components
1778186 541 Buy Now »
GBP
1.03 0.870 0.700 0.590 0.590
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74ABT16244ADL Contact ··
USD
1.38 1.38 1.38
North Star Micro
SN74ABT16244ADL Contact ··
Touchstone Systems
SN74ABT16244ADL Contact Send RFQ »
Chip 1 Exchange
SN74ABT16244ADL Contact ··
Summit Electronics
SN74ABT16244ADL Contact Send RFQ »
SemiconductorPLUS
SN74ABT16244ADL Contact ··
XS Micro
SN74ABT16244ADL Contact ··

Descriptions

IC: digital; 16bit,3-state; Channels:4; Inputs:16; SMD; SSOP48
TME
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Chip One Stop Global
Logic IC [Texas Instruments] SN74ABT16244ADL Logic IC
Distrelec
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSO
SPEC
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Verical
16BIT BUFFER/DRIVER, 74ABT16244; Logic IC Function:16bit Buffer/Line Driver (3-State); Logic IC Family:BT; Logic IC Base Number:7416244; Max Output Current:64mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74ABT16244; Logic Function Number:16244; No. of Pins:48; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Chip One Stop Japan
; Logic Type:Buffer/Line Driver; Logic Family:ABT; Package/Case:48-SSOP; No. of Pins:48; Leaded Process Compatible:No; Number of Circuits:16; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Series:74ABT ;RoHS Compliant: No
Newark
IC BUFF/DVR TRI-ST 16BIT 48SSOP - SN74ABT16244ADL
iiiC
IC, 16BIT BUFFER/DRIVER, 74ABT16244; Output Current:64mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ABT16244; Logic Function Number:7416244; Logic IC Base Number:7416244; Logic IC Family:BT; Logic IC Function:16bit Buffer/Line Driver (3-State); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:64mA; Package / Case:SSOP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
NON INVERTING BUFFER, SSOP-48
ChipNet
16-bit buffer/driver SN74ABT16244ADL
RS Components
IC BUFF/DVR TRI-ST 16BIT 48SSOP
Digi-Key
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Avnet

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint SSOP
Lifecycle Status Active
Number of Outputs 16
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Number of Circuits 16
Number of Bits 16
Output Current 64 mA
RoHS Compliant
Packaging Tube
Voltage Nodes 5 V
Mounting Type Surface Mount
Propagation Delay Max (tpd) 4.1 ns
Number of Pins 48
Output Current Drive -500 µA

Documents

Texas Instruments
Official datasheet
Datasheet 15 pages 7 years ago
Technical Drawing 2 pages 3 years ago
Datasheet 14 pages 8 years ago
Farnell
Datasheet 15 pages 4 years ago
element14 APAC
Datasheet 15 pages 2 years ago
Datasheet 15 pages 2 years ago
Jameco
Datasheet 15 pages 8 years ago
Datasheet 15 pages 7 years ago
Verical
Datasheet 15 pages 8 years ago
Sierra IC
Datasheet 7 pages 18 years ago
Digi-Key
Datasheet 12 pages 11 years ago
Arrow
Datasheet 15 pages 5 years ago
iiiC
Datasheet 15 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74ABT16244ADL
TEXAS SN74ABT16244ADL
TEXAS INST SN74ABT16244ADL
TEXAS INSTR SN74ABT16244ADL
TEXAS INSTRUMENT SN74ABT16244ADL
TEXAS INS SN74ABT16244ADL
TEXAS INSTRUMENTS INC SN74ABT16244ADL
TEX SN74ABT16244ADL
TEXAS INSTRUMEN SN74ABT16244ADL
TEXAS INSTRU SN74ABT16244ADL
TI/NS SN74ABT16244ADL
TEXINS SN74ABT16244ADL
TEXAS INSTRUMENTS INCORPORATED SN74ABT16244ADL
TEXASIN SN74ABT16244ADL
Texas Instruments (TI) SN74ABT16244ADL
TEAXS SN74ABT16244ADL
TEXAS INTRUMENTS SN74ABT16244ADL
TEXAS INSTRUM SN74ABT16244ADL
TEXAS INSRUMENT SN74ABT16244ADL
TEXAS IST SN74ABT16244ADL
TI-PB SN74ABT16244ADL
Texas Instruments Rfid Systems SN74ABT16244ADL
TEXINST SN74ABT16244ADL
TEXAS INSRUMENTS SN74ABT16244ADL
TEXAS INTRUMENT SN74ABT16244ADL
Texas Instr. SN74ABT16244ADL
Texas Instruments Inc. SN74ABT16244ADL

Search for other parts like SN74 »