Texas Instruments SN74ABT125N

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74ABT125N 10,000 Buy Now »
USD
0.311
Arrow
SN74ABT125N 350 Buy Now »
USD
0.320 0.320 0.320
Avnet
SN74ABT125N 0 ··
USD
0.352 0.344 0.307 0.307 0.307
Digi-Key
296-3876-5-ND 108 Buy Now »
USD
0.820 0.719 0.551 0.349 0.283
TI store
SN74ABT125N 210 Buy Now »
USD
0.760 0.680 0.530 0.260 0.260
Chip One Stop Japan
C1S746201286864 350 Buy Now »
JPY
48.40 48.40 48.40
Rochester Electronics
SN74ABT125N 18,893 Buy Now »
USD
0.400 0.400 0.350 0.320 0.320
Mouser
595-SN74ABT125N 1,095 Buy Now »
USD
0.810 0.676 0.436 0.349 0.283
Newark
08F5896 0 ··
USD
0.284
Farnell 2
1739599 927 Buy Now »
GBP
0.614 0.500 0.292 0.231 0.194
2371182 0 ··
GBP
0.544 0.456 0.295 0.236 0.188
element14 APAC
2371182 0 ··
CNY
5.73 4.58 3.42 2.30 2.30
Avnet Europe
SN74ABT125N 875 Buy Now »
EUR
0.996 0.362 0.285
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74ABT125N 98 Buy Now »
USD
0.715 0.572 0.357 0.357 0.357
Freelance Electronics
SN74ABT125N 4 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
EarthTron
SN74ABT125N 175 ··
Abacus Technologies
SN74ABT125N 1,449 ··
Ewing Components
SN74ABT125N 7,169 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74ABT125N Contact ··
Touchstone Systems
SN74ABT125N Contact Send RFQ »
Summit Electronics
SN74ABT125N Contact Send RFQ »
XS Micro
SN74ABT125N Contact ··
SemiconductorPLUS
SN74ABT125N Contact ··

Descriptions

Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85
Texas Instruments
NON INVERTING BUS BUFFER GATE DIP-14
element14 APAC
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Chip One Stop Japan
NON INVERTING BUS BUFFER GATE DIP-14
Farnell
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Verical
Universal Bus Function IC; Logic Type:Bus Buffer; Logic Family:ABT; Logic Base Number:74125; Output Current Max:64mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
Newark
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Avnet
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
North Star Micro
IC BUS BUFF TRI-ST QD 14DIP
Digi-Key

Technical Specifications

Number of Circuits 4
Lifecycle Status Active
Number of Bits 4
Output Current Drive -500 µA
Number of Outputs 4
Number of Gates 4
Static Current 30 mA
Voltage Nodes 5 V
Propagation Delay Max (tpd) 4.9 ns
Packaging Tube
Case / Package / Footprint PDIP
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Number of Pins 14
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 25 pages 1 year ago
Datasheet 22 pages 8 years ago
Verical
Datasheet 22 pages 7 years ago
Newark
Datasheet 26 pages 2 years ago
Datasheet 25 pages 1 year ago
Datasheet 20 pages 14 years ago
Datasheet 25 pages 3 years ago
Farnell
Datasheet 22 pages 7 years ago
Datasheet 25 pages 4 years ago
Datasheet 22 pages 7 years ago
element14
Datasheet 22 pages 6 years ago
Sierra IC
Datasheet 16 pages 14 years ago
Allied Electronics
Datasheet 7 pages 14 years ago
iiiC
Datasheet 25 pages 4 years ago
Digi-Key
Datasheet 16 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74ABT125N
TEXAS SN74ABT125N
TEXAS INST SN74ABT125N
TEXAS INSTR SN74ABT125N
TEXAS INSTRUMENT SN74ABT125N
TEXAS INS SN74ABT125N
TEXAS INSTRUMENTS INC SN74ABT125N
TEX SN74ABT125N
TEXAS INSTRUMEN SN74ABT125N
TEXAS INSTRU SN74ABT125N
TI/NS SN74ABT125N
TEXINS SN74ABT125N
TEXAS INSTRUMENTS INCORPORATED SN74ABT125N
TEXASIN SN74ABT125N
Texas Instruments (TI) SN74ABT125N
TEAXS SN74ABT125N
TEXAS INTRUMENTS SN74ABT125N
TEXAS INSTRUM SN74ABT125N
TEXAS INSRUMENT SN74ABT125N
TEXAS IST SN74ABT125N
TI-PB SN74ABT125N
Texas Instruments Rfid Systems SN74ABT125N
TEXINST SN74ABT125N
TEXAS INSRUMENTS SN74ABT125N
TEXAS INTRUMENT SN74ABT125N
Texas Instr. SN74ABT125N
Texas Instruments Inc. SN74ABT125N

Search for other parts like SN74 »