Texas Instruments SN7497N

Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Frequency32 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Inputs6
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7497N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages16 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet11 pages14 years ago
Newark
Datasheet11 pages14 years ago
Datasheet11 pages24 years ago
SHENGYU ELECTRONICS
Datasheet13 pages1 year ago
iiiC
Datasheet11 pages14 years ago
Farnell
Datasheet11 pages14 years ago
Jameco
Datasheet12 pages15 years ago
Sierra IC
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-61.23%

Alternate Parts

Price @ 1000
$ 4.55
$ 11.995
$ 11.995
Stock
137,621
26,799
26,799
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
6
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7497N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN7497N provided by its distributors.

Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70
IC, COUNTER, MULTIPLIER, DIVIDER; Nombre d'entrées: 6; Fréquence, horloge: 32MHz; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Températ
IC, COUNTER, MULTIPLIER, DIVIDER; No. of Inputs:6; Clock Frequency:32MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Clock Frequency Max:25MHz; Logic IC Base Number:7497; Logic IC Function:Binary Rate Multiplier; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7497 N
  • SN7497N .
  • SN7497N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Frequency32 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Inputs6
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7497N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages16 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet11 pages14 years ago
Newark
Datasheet11 pages14 years ago
Datasheet11 pages24 years ago
SHENGYU ELECTRONICS
Datasheet13 pages1 year ago
iiiC
Datasheet11 pages14 years ago
Farnell
Datasheet11 pages14 years ago
Jameco
Datasheet12 pages15 years ago
Sierra IC
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago