Texas Instruments SN74125N

Quad buffers and line drivers 14-PDIP 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Operating Supply Voltage5 V
PolarityNon-Inverting

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74125N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages20 years ago
Master Electronics
Datasheet23 pages9 years ago
Sierra IC
Datasheet9 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74125N.

Descriptions

Descriptions of Texas Instruments SN74125N provided by its distributors.

Quad buffers and line drivers 14-PDIP 0 to 70
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Integrated Circuit TTL 74125/SN74125N TEXAS INSTRUMENT
French Electronic Distributor since 1988
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without externalpullup resistors. When disabled, both output transistors are turned off, presenting ahigh-impedance state to the bus so the output will act neither as a significant load nor as a driver. The'125 and 'LS125A devices' outputs are disabled when G is high. The '126 and 'LS126A devices'outputs are disabled when G is low. The SN54125, SN54126, SN74125, SN74126, and SN54LS126A are obsolete and are no longer supplied. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74125 N
  • SN74125N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Operating Supply Voltage5 V
PolarityNon-Inverting

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74125N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages20 years ago
Master Electronics
Datasheet23 pages9 years ago
Sierra IC
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago