Texas Instruments SN7404DR

500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 20-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-400 µA
Logic FunctionBuffer, Inverter
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs6
Operating Supply Voltage5 V
Output Current16 mA
PackagingTape & Reel (TR)
Propagation Delay22 ns
Schedule B8542390000
Turn-On Delay Time22 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7404DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages8 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago

Inventory History

3 month trend:
-81.13%

Alternate Parts

Price @ 1000
$ 0.923
$ 1.33
$ 0.135
Stock
330,287
281,253
37,856
Authorized Distributors
4
3
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
-
Logic Function
Buffer, Inverter
Inverter
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7404DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN7404DR provided by its distributors.

500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 20-TSSOP -40 to 125
Buffer Inverter SN7404 EAR99 7400 logic gate circuit 22ns @ 5V 15pF 1.75mm 400muA 16mA 2V
6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
Inverter 6-Element Bipolar 14-Pin SOIC T/R
TTL/H/L SERIES HEX 1-INPUT INVERT GATE PDSO14
Buffer Logic IC; Logic Family:TTL; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-400 µA
Logic FunctionBuffer, Inverter
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs6
Operating Supply Voltage5 V
Output Current16 mA
PackagingTape & Reel (TR)
Propagation Delay22 ns
Schedule B8542390000
Turn-On Delay Time22 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7404DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages8 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago