Infineon SN7002WH6327XTSA1

Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)230 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance4.1 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time8.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance34 pF
Max Dual Supply Voltage60 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance5 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max5 Ω
Rise Time2.8 ns
Schedule B8541210080
Turn-Off Delay Time6 ns
Turn-On Delay Time2.4 ns
Dimensions
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon SN7002WH6327XTSA1.

element14 APAC
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+4.54%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.032
$ 0.032
Stock
778,386
516,225
516,225
Authorized Distributors
10
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
230 mA
230 mA
230 mA
Threshold Voltage
-
-
-
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
500 mW
500 mW
500 mW
Input Capacitance
34 pF
45 pF
45 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SN7002WH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon SN7002WH6327XTSA1 provided by its distributors.

Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323
Mosfet, N-Ch, 60V, 0.23A, Sot-323; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:230Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon SN7002WH6327XTSA1
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7002W
  • SP000917572

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)230 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance4.1 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time8.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance34 pF
Max Dual Supply Voltage60 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance5 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max5 Ω
Rise Time2.8 ns
Schedule B8541210080
Turn-Off Delay Time6 ns
Turn-On Delay Time2.4 ns
Dimensions
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon SN7002WH6327XTSA1.

element14 APAC
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements