Texas Instruments SN65MLVD200ADR

Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Data Rate100 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current24 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Receiver Hysteresis25 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD200ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet25 pages16 years ago
element14 APAC
Datasheet27 pages11 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
Newark
Datasheet38 pages8 years ago
Datasheet38 pages8 years ago
Datasheet27 pages9 years ago
iiiC
Datasheet27 pages11 years ago
Sierra IC
Datasheet21 pages20 years ago

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 1.321
$ 2.678
$ 2.678
Stock
996,661
339,326
339,326
Authorized Distributors
5
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
6 ns
6 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD200ADR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65MLVD200ADR provided by its distributors.

Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
e4 65MLVD200 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
LVDS TRANSCEIVER, 100MBPS, SOIC-8; Type de circuit: Émetteur-récepteur LVDS; Jitter crête-crête max.: 700ps; Courant, alimentation max.: 24mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; T
Lvds Transceiver, 100Mbps, Soic-8; Device Type:Lvds Transceiver; Peak-To-Peak Jitter Max:700Ps; Supply Current Max:24Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V;rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD200ADR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD200ADR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Data Rate100 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current24 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Receiver Hysteresis25 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD200ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet25 pages16 years ago
element14 APAC
Datasheet27 pages11 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
Newark
Datasheet38 pages8 years ago
Datasheet38 pages8 years ago
Datasheet27 pages9 years ago
iiiC
Datasheet27 pages11 years ago
Sierra IC
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago