Texas Instruments SN65LVDS348PWR

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight62.99264 mg
Technical
Data Rate340 Mbps
Logic FunctionReceiver
Max Input Current10 µA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 mA
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation774 mW
Propagation Delay6 ns
Schedule B8542390000
Turn-On Delay Time6 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS348PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Mouser
Datasheet24 pages16 years ago
Upverter
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet31 pages2 years ago

Inventory History

3 month trend:
-52.22%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.62
$ 2.62
Stock
92,918
335,093
335,093
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
340 Mbps
340 Mbps
340 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS348PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVDS348PWR provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
LVDS Receiver 560Mbps 16-Pin TSSOP T/R
Quad Receiver RS-644 16-Pin TSSOP T/R
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC DIFF RECEIVER QUAD HS 16TSSOP
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver
Line Driver IC; No. of Receivers:4; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight62.99264 mg
Technical
Data Rate340 Mbps
Logic FunctionReceiver
Max Input Current10 µA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 mA
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation774 mW
Propagation Delay6 ns
Schedule B8542390000
Turn-On Delay Time6 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS348PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Mouser
Datasheet24 pages16 years ago
Upverter
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet31 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago